SMT Low-Profile Printed Circuit Board Edge Connectors
Keystone Electronics’ SMT PCB connectors are designed to pass signals or power across PCBs
Quickly and easily set-up, these space-saving SMT connectors from Keystone Electronics have a horizontal orientation making them uniquely suitable as parallel board-to-board or board-to-component alternative options for power or signal transferring. These connectors are designed to provide ideal low-profile circuit linkage and minimal footprint for high-density, high current PCB packages on power and aluminum backplanes. All PCB soldering applications, including reflow, may be utilized. Manufactured from phosphor bronze with gold plating, connectors are available in a male pin [part number 6100 (bulk) or 6100TR (tape and reel)] and a female socket [part number 6102 (bulk) or 6102TR (tape and reel)]. The female sockets are equipped with side guides for additional reinforcement to minimize PCB movement when installed. All tape and reel parts are packaged per ANSI/EIA-481 standard for compatibility with most vacuum and mechanical pick and place assembly systems.
- Designed to pass signals or power across boards
- Generous lead-in guide aid in board assembly
- Gold plating provides superior solderability as well as low contact resistance
- Compatible with most automated assembly processes
- Current rating: 10 A
- Operating temperature: -40°F to +257°F (-40°C to +125°C)
- Life: 100 cycles
SMT Low-Profile Printed Circuit Board Edge Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6100TR | SMT EDGE CONNECTOR, MALE ON T&R | 14244 - Immediate 10000 - Factory Stock | $8.74 | Vis detaljer |
![]() | ![]() | 6100 | SMT EDGE CONNECTOR, MALE | 4074 - Immediate 3100 - Factory Stock | $6.63 | Vis detaljer |
![]() | ![]() | 6102 | SMT EDGE CONNECTOR, FEMALE | 4485 - Immediate 3100 - Factory Stock | $12.26 | Vis detaljer |
![]() | ![]() | 6102TR | SMT EDGE CONNECTOR, FEMALE ON T& | 19859 - Immediate 16500 - Factory Stock | $14.57 | Vis detaljer |