Snap-On Cores for Round Cables - ESD-SR Series
KEMET snap-on toroidal cores are designed for AM and FM bands electromagnetic interference (EMI) noise or EMI in circuits or systems
KEMET, a YAGEO company, ESD-SR series snap-on toroidal cores are designed for use on round cables. There are various product options for AM band range, magnesium zinc (MnZn), and for FM band range (≤500 MHz) MnZn or nickel zinc (NiZn), which can be used to target specific frequency ranges. Black, gray, white, and beige color options are available to match the cable color of the user's application. KEMET ESD-SR-XVE series has high heat-resistance cases for automotive grade applications with a temperature range of -40°C to +125°C.
EMI cores are a passive component that help address noise or electromagnetic interference (EMI) issues in circuits or systems.
- Product Brief: ESD-SR Snap-on Cores for Round Cables
- MnZn ≤10 MHz (AM band range) and MnZn or NiZn ≤500 MHz (FM band range) options available
- Split construction
- Easy to install through its snap-on mechanism
- Quick solution for post-cable assembly noise issue
- Operating temperature range from -25°C to +125°C or -40°C to +125°C (ESD-SR-XVE series)
- UL 94 V-0 flame retardant-rated case
- White goods
- Air conditioners
- Power conditioners
- Industrial equipment
- Medical equipment
- Adapters
- Audio-visual equipment
- Business multifunction printers
- Automotive inverters
- Automotive chargers
AEC-Q200 Qualified - High Heat Resistance Case - ESD-SR-XVE Series
| Bilde | Manufacturer Part Number | Beskrivelse | Innvendig dimensjon | Ytre dimensjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ESD-SR-160519XVE-T | EMI CORE SNAP-ON MN-ZN 19MM | 0,197" dia (5,00mm) | 0,638" dia (16,20mm) | 674 - Immediate | $39.70 | Vis detaljer |
![]() | ![]() | ESD-SR-160519XVE-R1 | EMI CORE SNAP-ON MN-ZN 19MM | 0,197" dia (5,00mm) | 0,638" dia (16,20mm) | 676 - Immediate | $39.70 | Vis detaljer |
![]() | ![]() | ESD-SR-200836XVE-T | EMI CORE SNAP-ON MN-ZN 35.5MM | 0,315" dia (8,00mm) | 0,791" dia (20,10mm) | 224 - Immediate | $56.29 | Vis detaljer |
![]() | ![]() | ESD-SR-200836XVE-R1 | EMI CORE SNAP-ON MN-ZN 35.5MM | 0,315" dia (8,00mm) | 0,791" dia (20,10mm) | 229 - Immediate | $56.29 | Vis detaljer |
![]() | ![]() | ESD-SR-301333XVE-R1 | EMI CORE SNAP-ON MN-ZN 33.5MM | 0,496" dia (12,60mm) | 1,189" dia (30,20mm) | 38 - Immediate | $79.91 | Vis detaljer |
![]() | ![]() | ESD-SR-301333XVE-T | EMI CORE SNAP-ON MN-ZN 33.5MM | 0,496" dia (12,60mm) | 1,189" dia (30,20mm) | 47 - Immediate | $79.91 | Vis detaljer |
High Heat Resistance Snap-On Sleeve Type
| Bilde | Manufacturer Part Number | Beskrivelse | Innvendig dimensjon | Ytre dimensjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ESD-SR-160H | FERRITE CORE HINGED 9MM | 0,354" dia (9,00mm) | 0,768" B x 0,768" H (19,50mm x 19,50mm) | 46 - Immediate | $57.39 | Vis detaljer |
![]() | ![]() | ESD-SR-250H | FERRITE CORE HINGED 13MM | 0,512" dia (13,00mm) | 1,181" B x 1,181" H (30,00mm x 30,00mm) | 0 - Immediate | $107.75 | Vis detaljer |
![]() | ![]() | ESD-SR-160HL | FERRITE CORE HINGED 9MM | 0,354" dia (9,00mm) | 0,768" B x 0,768" H (19,50mm x 19,50mm) | 0 - Immediate | $52.06 | Vis detaljer |
![]() | ![]() | ESD-SR-250HL | FERRITE CORE HINGED 13MM | 0,512" dia (13,00mm) | 1,181" B x 1,181" H (30,00mm x 30,00mm) | 0 - Immediate | $104.73 | Vis detaljer |
Snap-On Ring Type - ESD-SR-S Series
| Bilde | Manufacturer Part Number | Beskrivelse | Materiale | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ESD-SR-S16 | FERRITE CORE HINGED 8MM | NIZn | 1243 - Immediate | $33.87 | Vis detaljer |
![]() | ![]() | ESD-SR-S25 | FERRITE CORE HINGED 14.5MM | NIZn | 338 - Immediate | $36.49 | Vis detaljer |
![]() | ![]() | ESD-SR-S38M | FERRITE CORE HINGED 18MM | MnZn | 36 - Immediate | $125.74 | Vis detaljer |
![]() | ![]() | ESD-SR-S47M | FERRITE CORE HINGED 26MM | MnZn | 0 - Immediate | $138.90 | Vis detaljer |
![]() | ![]() | ESD-SR-S57M | MN-ZN FERRITE SNAP ON 35MM UL94 | MnZn | 0 - Immediate | $223.94 | Vis detaljer |
Black Color - Snap-On Sleeve Type - ESD-SR Series
| Bilde | Manufacturer Part Number | Beskrivelse | Materiale | Innvendig dimensjon | Ytre dimensjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ESD-SR-110 | FERRITE CORE HINGED 5MM | NIZn | 0,197" dia (5,00mm) | 0,567" B x 0,559" H (14,40mm x 14,20mm) | 3700 - Immediate | $28.04 | Vis detaljer |
![]() | ![]() | ESD-SR-120 | FERRITE CORE HINGED 6MM | NIZn | 0,236" dia (6,00mm) | 0,630" B x 0,646" H (16,00mm x 16,40mm) | 0 - Immediate | $30.45 | Vis detaljer |
![]() | ![]() | ESD-SR-150 | FERRITE CORE HINGED 7MM | NIZn | 0,276" dia (7,00mm) | 0,772" B x 0,799" H (19,60mm x 20,30mm) | 0 - Immediate | $39.70 | Vis detaljer |
![]() | ![]() | ESD-SR-160 | FERRITE CORE HINGED 9MM | NIZn | 0,354" dia (9,00mm) | 0,795" B x 0,787" H (20,20mm x 20,00mm) | 201 - Immediate | $39.80 | Vis detaljer |
![]() | ![]() | ESD-SR-250 | FERRITE CORE HINGED 13MM | NIZn | 0,512" dia (13,00mm) | 1,240" B x 1,244" H (31,50mm x 31,60mm) | 211 - Immediate | $81.41 | Vis detaljer |
![]() | ![]() | ESD-SR-130527X-R1 | FERRITE CORE HINGED 5MM | MnZn | 0,197" dia (5,00mm) | 0,567" B x 0,559" H (14,40mm x 14,20mm) | 1078 - Immediate | $26.13 | Vis detaljer |
![]() | ![]() | ESD-SR-160620X-R1 | FERRITE CORE HINGED 6MM | MnZn | 0,236" dia (6,00mm) | 0,650" B x 0,650" H (16,50mm x 16,50mm) | 203 - Immediate | $21.61 | Vis detaljer |
![]() | ![]() | ESD-SR-150632X-R1 | FERRITE CORE HINGED 6MM | MnZn | 0,236" dia (6,00mm) | 0,630" B x 0,646" H (16,00mm x 16,40mm) | 73 - Immediate | $28.34 | Vis detaljer |
![]() | ![]() | ESD-SR-190736X-R1 | FERRITE CORE HINGED 7MM | MnZn | 0,276" dia (7,00mm) | 0,772" B x 0,799" H (19,60mm x 20,30mm) | 400 - Immediate | $36.99 | Vis detaljer |
![]() | ![]() | ESD-SR-190938X-R1 | FERRITE CORE HINGED 9MM | MnZn | 0,354" dia (9,00mm) | 0,795" B x 0,787" H (20,20mm x 20,00mm) | 0 - Immediate | $37.09 | Vis detaljer |
![]() | ![]() | ESD-SR-311337X-R1 | FERRITE CORE HINGED 13MM | MnZn | 0,512" dia (13,00mm) | 1,240" B x 1,244" H (31,50mm x 31,60mm) | 56 - Immediate | $75.89 | Vis detaljer |
Gray Color - Snap-On Sleeve Type - ESD-SR Series
| Bilde | Manufacturer Part Number | Beskrivelse | Innvendig dimensjon | Ytre dimensjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ESD-SR-100G | FERRITE CORE HINGED 6MM | 0,236" dia (6,00mm) | 0,650" B x 0,650" H (16,50mm x 16,50mm) | 840 - Immediate | $23.22 | Vis detaljer |
![]() | ![]() | ESD-SR-110G | FERRITE CORE HINGED 5MM | 0,197" dia (5,00mm) | 0,567" B x 0,559" H (14,40mm x 14,20mm) | 140 - Immediate | $28.04 | Vis detaljer |
![]() | ![]() | ESD-SR-120G | FERRITE CORE HINGED 6MM | 0,236" dia (6,00mm) | 0,630" B x 0,646" H (16,00mm x 16,40mm) | 0 - Immediate | $30.45 | Vis detaljer |
![]() | ![]() | ESD-SR-150G | FERRITE CORE HINGED 7MM | 0,276" dia (7,00mm) | 0,772" B x 0,799" H (19,60mm x 20,30mm) | 0 - Immediate | $39.70 | Vis detaljer |
![]() | ![]() | ESD-SR-160G | FERRITE CORE HINGED 9MM | 0,354" dia (9,00mm) | 0,795" B x 0,787" H (20,20mm x 20,00mm) | 380 - Immediate | $39.80 | Vis detaljer |
![]() | ![]() | ESD-SR-250G | FERRITE CORE HINGED 13MM | 0,512" dia (13,00mm) | 1,240" B x 1,244" H (31,50mm x 31,60mm) | 0 - Immediate | $81.41 | Vis detaljer |
Beige Color - Snap-On Sleeve Type - ESD-SR Series
| Bilde | Manufacturer Part Number | Beskrivelse | Materiale | Innvendig dimensjon | Ytre dimensjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ESD-SR-S10M | FERRITE CORE HINGED 6MM | MnZn | 0,236" dia (6,00mm) | 0,610" B x 0,551" H (15,50mm x 14,00mm) | 354 - Immediate | $46.94 | Vis detaljer |
Design Kit - Snap-On Sleeve Type - ESD-SR Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EMI ENG KIT 01 | EMI CORES | 10 - Immediate | $967.41 | Vis detaljer |