GMX-221ASA3B Sub-1 GHz Right-Angle Antenna
Joymax antenna features an ultra-low profile design which allows for easy integration into smaller spaces
Joymax GMX-221Axx3B antenna is a whip-style, right-angle, monopole antenna designed for use in sub-1 GHz 868 MHz and 915 MHz frequency bands supporting low-power, wide-area (LPWA) applications such as LoRaWAN®, Sigfox®, Weightless Weightless-P®, and WiFi HaLow™ as well as ISM and remote-control applications. The antenna is ideal for IoT products requiring an ultra-compact, aesthetically pleasing antenna in a right-angle form factor. The antenna attaches with an SMA plug (male pin) or RP SMA plug (female socket) connector.
- Bandwidth 862 MHz to 930 MHz
- Ultra-low profile design allows for easy integration into a small space
- SMA plug (male pin) or RP-SMA plug (female socket) connector
- LPWA applications: LoRaWAN, Sigfox, Weightless-P, and Wi-Fi HaLow (802.11ah)
- ISM applications
- Remote control
- Internet of Things (IoT) devices
GMX-221ASA3B Sub-1 GHz Right-Angle Antennas
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GMX-221ASA3B | ANT LPWA WHIP RA SMA MALE | 967 - Immediate | $51.76 | Vis detaljer |
Associated Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Kontaktstil | Kontakttype | Kontaktterminering | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CT-SAD12X-006M | CONN RP SMA JACK STR EDGE MNT | RP-SMA | Plugg, Hannpinne | Loddetinn | 1895 - Immediate | $26.33 | Vis detaljer |
![]() | ![]() | CT-SAD11X-006M | CONN RP-SMA JACK TH 50 OHM SLDR | RP-SMA | Plugg, Hannpinne | Loddetinn | 3997 - Immediate | $28.95 | Vis detaljer |
![]() | ![]() | CT-SAB11X-006M | CONN SMA JACK TH 50 OHM SOLDER | SMA | Plugg, Hunnkontakt | Loddetinn | 1095 - Immediate | $28.95 | Vis detaljer |
![]() | ![]() | CX-SAC0MPA1W0020 | COAX CBL MHF1 TO RP-SMA JACK | I-PEX MHF1 til RP-SMA | RP-SMA-uttak | Hann | 883 - Immediate | $37.49 | Vis detaljer |
![]() | ![]() | CX-SAT0MFA1W0030 | COAX CBL MHF1 TO RP-SMA 11.8" | I-PEX MHF1 til RP-SMA | RP-SMA-uttak | Hann | 1295 - Immediate | $36.99 | Vis detaljer |