Lightweight Aluminum D-Sub Backshells
ITT Cannon aluminum D-Sub backshells provide high-performance EMI shielding in a lightweight design
As the inventor of the D-Sub connector, ITT Cannon continues to push innovation with its lightweight aluminum D-Sub backshells. Designed for harsh-environment applications, these backshells provide the same high-performance EMI shielding and cable protection as traditional designs but with an over 50% weight reduction. This makes them an ideal solution for aerospace, military, and industrial applications where every gram matters. Engineered for durability and ease of installation, these aluminum backshells seamlessly integrate with the proven ITT Cannon D-Subminiature portfolio, ensuring reliable performance in mission-critical systems.
- Over 50% weight reduction compared to traditional backshells
- Available in straight, 45° and 90° cable exit configurations
- A380 aluminum construction for lightweight durability
- Electroless nickel plating for corrosion resistance
- 360° compression shielding for optimal EMI protection
- Front mounting with #4-40 fillister head screws
- Side mount slots accommodate ty-wraps or #4-40 screws
- RoHS and REACH compliant
Applications
- Aerospace and Defense: Military ground vehicles, UAVs, avionics, IFE and cabin systems, smart weapons, and ordnance
- Industrial and eMobility: Robotics, heavy/off-road vehicles, high-performance machinery
- Communications and Space: Satellite systems, control electronics, and ruggedized communication equipment
D-Sub, D-Shaped Connector Backshells, Hoods
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DABSB090 | LIGHTWEIGHT ALUM BACK SHELL 15 P | 998 - Immediate | $182.83 | Vis detaljer |
![]() | ![]() | DEBSS090 | LIGHTWEIGHT ALUM BACK SHELL 9 P | 1848 - Immediate | $157.50 | Vis detaljer |
![]() | ![]() | DEBSA090 | LIGHTWEIGHT ALUM BACK SHELL 9 P | 1997 - Immediate | $165.54 | Vis detaljer |
![]() | ![]() | DABSS090 | LIGHTWEIGHT ALUM BACK SHELL 15 P | 1888 - Immediate | $169.86 | Vis detaljer |
![]() | ![]() | DBBSS120 | LIGHTWEIGHT ALUM BACK SHELL 25 | 1901 - Immediate | $181.62 | Vis detaljer |
D-Sub, D-Shaped Connector Accessories
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | D70372-17 | SPRING LATCH SET | 1994 - Immediate | $47.74 | Vis detaljer |
![]() | ![]() | D70372-18 | SPRING LATCH SET | 1000 - Immediate | $47.74 | Vis detaljer |
![]() | ![]() | D70372-28 | TIE DOWN STRAP | 1000 - Immediate | $27.34 | Vis detaljer |
![]() | ![]() | D70372-27 | TIE DOWN STRAP | 1000 - Immediate | $27.34 | Vis detaljer |
![]() | ![]() | D70372-29 | RACK MOUNT HARDWARE | 1000 - Immediate | $32.36 | Vis detaljer |