VMx Series Resistors
Isabellenhuette VMx series resistors are designed for various power modules, control systems, frequency converters, and more
Isabellenhuette VMx series resistors are a versatile and well-proven solution for all sorts of power modules, control systems (e.g., automotive), frequency converters, and more. The flat "sandwich" design, constructed with patented ZERANIN® alloy, saves space while offering excellent stability and assembly options. VMx resistors are available in numerous sizes and designs, including a gold-clad version for gluing applications with ultimate low TCR (20 ppm/K) and excellent long-term stability.
- 2 W power rating at +110°C
- Constant current up to 20 A (5 mOhm)
- Standard pad size (2010)
- High pulse power rating
- Excellent long-term stability
- Mounting: Reflow- and IR-soldering
- AEC-Q200 qualified
- RoHS 2011/65/EU compliant
- Package sizes 2512, 2010, 1206, and 0805
- Uses ZERANIN material exclusively
- Unique TCR of 20 ppm/K for full range
- Current sensors for power hybrid applications
- Control systems for the automotive market
- Power modules
- Frequency converters
- Switch mode power supplies