MPU-6500 Six-Axis (Gyro + Accelerometer) MEMS MotionTracking™ Devices
InvenSense delivers the MPU-6500 in a 3 x 3 x 0.9 mm package
The MPU-6500 is the company's second-generation 6-axis MotionTracking device for smartphones, tablets, wearable sensors, and other consumer markets. The MPU-6500, delivered in a 3 x 3 x 0.9 mm QFN package, is the world's smallest 6-axis MotionTracking device and incorporates the latest InvenSense design innovations for MEMS gyroscopes and accelerometers. This enables dramatically-reduced chip size and power consumption, while at the same time improving performance and cost.
The MPU-6500 addresses the market requirements for high-performance applications such as pedestrian navigation, context-aware advertising, and other location-based services, along with supporting the specifications for emerging wearable sensor applications such as remote health monitoring, sports and fitness tracking, and other consumer applications. The MPU-6500 MotionTracking device sets a new benchmark for 6-axis performance with nearly 60% lower power, a 45% smaller package, industry-leading consumer gyroscope performance, and major improvements in accelerometer noise, bias, and sensitivity.
Features
- Digital-output of 6 or 9-axis MotionFusion data in rotation matrix, quaternion, Euler Angle, or raw data format
- Tri-Axis angular rate sensor (gyro) with a sensitivity up to 131 LSBs/dps and a full-scale range of ±250, ±500, ±1000, and ±2000 dps
- Tri-Axis accelerometer with a programmable, full-scale range of ±2g, ±4g, ±8g, and ±16g
- Reduced settling effects and sensor drift by elimination of board-level cross-axis alignment errors between accelerometers and gyroscopes