Universal TV Backlight Kits

Inspired LED offers four different backlighting kits for mini (up to 32”), small (up to 42”), medium (up to 60”), and large (up to 85”) TVs

Image of Inspired LED Universal TV Backlight KitsThe frequent and sometimes dramatic variation in picture brightness from your television screen can cause visual fatigue in an otherwise dark room. Inspired LED's universal TV backlight kits provide adequate bias light to reduce eyestrain, making television displays seem crisper and the colors appear more vivid. Best of all, the USB connector allows the lights to be turned on and off in sync with the television.

Features and Benefits Applications
  • 6,000 K cool white LED strips
  • 1 A power supply (mini, small, and medium kits)
  • 3.8 A power supply (large kits)
  • USB switch and USB cable
  • 2 ft power cable
  • 4 pack cable clamps
  • Television backlighting

Universal Backlight - Small

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SMALL UNIVERSAL BACKLIGHT3665SMALL UNIVERSAL BACKLIGHT1 - Immediate$367.46Vis detaljer

Universal Backlight - Medium

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
MED. UNIVERSAL BACKLIGHT3666MED. UNIVERSAL BACKLIGHT0 - Immediate$443.25Vis detaljer

Universal Backlight - Large

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
LARGE UNIVERSAL BACKLIGHT3667LARGE UNIVERSAL BACKLIGHT0 - Immediate$624.17Vis detaljer

Mini Backlight Kits

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
MINI BACKLIGHT KIT4836MINI BACKLIGHT KIT3 - Immediate$273.29Vis detaljer
MINI BACKLIGHT KIT -W / USB SWIT3668MINI BACKLIGHT KIT -W / USB SWIT2 - Immediate$367.46Vis detaljer

Universal Backlight Kits

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
UNIVERSAL BACKLIGHT KIT USB SWIT3669UNIVERSAL BACKLIGHT KIT USB SWIT0 - Immediate$443.25Vis detaljer
UNIVERSAL BACKLIGHT KIT USB SWIT3670UNIVERSAL BACKLIGHT KIT USB SWIT16 - Immediate$555.92Vis detaljer
UNIVERSAL BACKLIGHT KIT USB SWIT3671UNIVERSAL BACKLIGHT KIT USB SWIT0 - Immediate$714.63Vis detaljer
Published: 2016-08-04