IPM-365 Analog Radar Sensor

InnoSenT’s sensor is a standard and wide-spread radar device for movement detection with low-power consumption

Image of InnoSenT GmbH's IPM-365 Analog Radar SensorInnoSenT’s IPM-365 24 GHz ISM band radar sensor fits ideally as an integrated motion sensor due to its compact design . The sensor is a standard and wide-spread radar device for movement detection. The main application is to trigger an automated technical process (e.g. automated door opener) in case of recognizing a movement within the field of view. It is a low-cost K-band transceiver for security and building automation applications with a detection range of less than 10 meters.

The simple CW-doppler radar comes with an asymmetrical wide beam to detect moving objects. It can be hidden behind a cover or integrated in a housing. It features separate transmit and receive antennas for maximum gain. The IPM-365 is available in different frequency trimmings for worldwide use. It is equipped with an advanced LCO-oscillator with low current consumption.

The IPM-365 is part of the InnoSenT IPM series. This standard product is the 3 V power version of the also available IPM-165 radar sensor. The IPM-365 design is optimized for low power consumption, which enables the integrator to use it for battery or solar panel operation.

Application Notes: IPM-165 – A Universal Low Cost K-Band Transceiver

Features
  • Velocity measurement
  • Operates in 24 GHz ISM band
  • CW-doppler radar module
  • 3 V power version
  • Low-cost K-band transceiver
  • Different frequency ranges available
  • Low current consumption
  • Compact outline dimensions
  • Certified and approved according to RED 3.1a, 3.1b + 3.2
Applications
  • Motion detection
  • Radar-based speed measurement
  • Automated door openers
  • Vibration monitoring
  • Light control
  • Motion controlled sanitary devices
  • Alarm systems
  • Building technologies
  • Security
  • Smart homes and home automation

IPM-365 Radar Sensor

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IPM-365 RADAR MODULE80.00000078IPM-365 RADAR MODULE0 - Immediate$46.66Vis detaljer
IPM-365_F RADAR MODULE80.00000079IPM-365_F RADAR MODULE11 - Immediate$122.22Vis detaljer

Related Parts

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
PROX SENSOR RADAR ANALOG SIGNAL80.00000061PROX SENSOR RADAR ANALOG SIGNAL0 - Immediate$98.77Vis detaljer
IPM-165_F RADAR MODULE80.00000062IPM-165_F RADAR MODULE0 - Immediate$86.36Vis detaljer
IPS-265 RADAR MODULE80.00000154IPS-265 RADAR MODULE0 - Immediate$75.28Vis detaljer
IPS-265_F RADAR MODULE80.00000155IPS-265_F RADAR MODULE0 - Immediate$127.55Vis detaljer
Published: 2020-02-05