Ergo-tek Micro-Shear Cutters

Ideal-tek's cutters feature a shearing cut and superior ergonomics

Image of Ideal-tek's Ergo Micro-Shear CuttersIdeal-tek's Ergo-tek handles were designed for the Ideal-tek Micro-Shears line with a user-centered design (UCD) philosophy. Ergo-tek Micro-Shears are designed to maximize productivity while minimizing worker repetitive-motion injuries. UCD is a design philosophy and a process in which the needs, wants, and limitations of end-users are given extensive attention at each stage of the design process. User-centered design can be characterized as a multi-stage problem-solving process that not only requires designers to analyze and foresee how users are likely to use a tool but also to test the validity of their assumptions in real-world tests with actual users.

The Micro-Shears utilize a shearing cut to provide a clean and smooth cut. Anti-shock shear cutting greatly reduces mechanical shock delivered to the component and requires less effort to cut a wire as compared to compression wire cutters.

Features
  • Shearing cut
  • Improved grip
  • Perfect stiffness
  • ESD-safe material / Bi-component design
  • Superior ergonomics
    • Ultimate operator comfort from UCD philosophy
    • Easy pick up with or without gloves
  • Anti-slip rubber outer surface

Ergo-tek Micro-Shear Cutters

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
ERGO-TEK MINI-SCISSOREX440.ITUERGO-TEK MINI-SCISSOR17 - Immediate$253.89Vis detaljer
ERGO-TEK ANGL. MICROSHEAR CUTTEREX420.ITUERGO-TEK ANGL. MICROSHEAR CUTTER3 - Immediate$224.54Vis detaljer
ERGO-TEK MICROSHEAR CUTTER POL.EXLX.ITUERGO-TEK MICROSHEAR CUTTER POL.0 - Immediate$257.61Vis detaljer
ERGO-TEK HARD WIRE CUTTEREX2193.ITUERGO-TEK HARD WIRE CUTTER1 - Immediate$323.64Vis detaljer
ERGO-TEK KEVLAR SCISSORSEX9180.ITUERGO-TEK KEVLAR SCISSORS17 - Immediate$306.15Vis detaljer
ERGO-TEK OVAL MICROSHEAR CUTTEREX9100.ITUERGO-TEK OVAL MICROSHEAR CUTTER0 - Immediate$375.91Vis detaljer
ERGO-TEK TAP MICROSHEAR CUTTEREX9200.ITUERGO-TEK TAP MICROSHEAR CUTTER0 - Immediate$426.16Vis detaljer
ERGO-TEK MICROSHEAR FLUSH CUTTEREX410.ITUERGO-TEK MICROSHEAR FLUSH CUTTER7 - Immediate$225.14Vis detaljer
ERGO-TEK MICRO CUTTER SAFE CLIPEX175.ITUERGO-TEK MICRO CUTTER SAFE CLIP0 - Immediate$248.66Vis detaljer
ERGO-TEK MAXI-SHEAR FLUSH CUTTEREX2175.ITUERGO-TEK MAXI-SHEAR FLUSH CUTTER6 - Immediate$247.96Vis detaljer
Published: 2019-09-04