MINIDOCK™ STANDARD and SLIM Multi-Pin I/O Connectors

I-PEX multi-pin I/O connectors feature die-cast housing and large guide pins

Image of I-PEX MINIDOCK™ STANDARD and SLIM Multi-Pin I/O Connectors I-PEX MINIDOCK STANDARD and SLIM rugged contact systems are rated up to 5,000 mating cycles and feature multiple points of contact for high reliability in board-to-board, vertical, and horizontal mating directions. Utilizing a zinc-alloy shell and copper-alloy spring contact on a 0.635 mm pin spacing, MINIDOCK products are reliable in harsh, rugged applications. Additionally, metal guide pins provide reliable mating for the connectors. The MINIDOCK SLIM offers a slimmer width and depth for applications where space is at a premium, as well as sequential contacts providing first mate, last break (FMLB) functionality. MINIDOCK interconnect solutions are ideal for applications requiring rapid docking and undocking of devices, consolidation of multiple interfaces such as power or digital I/O into a single interface, or those with the need for consistent, reliable connectivity under physical stress such as vibration or shock.

Features
  • Robust die-cast structure
  • Low insertion force contacts: 0.9 N max./pos.
  • Durable up to 5,000 mating cycles
  • Mating types: right-angle or vertical
  • Pin counts available: 80, 100, 160, and 200

MINIDOCK™ STANDARD Connectors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
MINIDOCK PLUG R/A 100P30001-100T-FMINIDOCK PLUG R/A 100P100 - Immediate$350.58Vis detaljer
MINIDOCK RECEPTACLE R/A 100P30002-100T-FMINIDOCK RECEPTACLE R/A 100P92 - Immediate$350.58Vis detaljer
MINIDOCK R/A PLUG LONG PINS 200P30094-200T-01FMINIDOCK R/A PLUG LONG PINS 200P83 - Immediate$517.93Vis detaljer
MINIDOCK RECEPTCLE VERTICAL 200P30007-200T-03FMINIDOCK RECEPTCLE VERTICAL 200P74 - Immediate$517.93Vis detaljer

MINIDOCK™ SLIM Connectors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
MINIDOCK PLUG R/A SLIM 80P30029-080T-01FMINIDOCK PLUG R/A SLIM 80P90 - Immediate$322.54Vis detaljer
MINIDOCK RECEPTACLE R/A SLIM 80P30030-080T-03FMINIDOCK RECEPTACLE R/A SLIM 80P0 - Immediate$322.54Vis detaljer
MINIDOCK R/A RECEPTACLE 160P30047-160T-01FMINIDOCK R/A RECEPTACLE 160P39 - Immediate$458.83Vis detaljer
CONN RECPT I/O 160POS VERT30056-160T-FCONN RECPT I/O 160POS VERT781 - Immediate$458.83Vis detaljer
CONN I/O PLUG R/A 160POS30046-160T-FCONN I/O PLUG R/A 160POS90 - Immediate$458.83Vis detaljer
Published: 2025-12-16