Potentiometer Line
Honeywell Sensing and Control offers a wide range of potentiometers
Potentiometers from Honeywell Sensing and Control convert rotary motion or linear displacement into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential transportation, industrial, and medical applications.
Rotary potentiometers are compact, rugged, thick-film devices that use either conductive plastic, cermet, or wirewound elements. Developed for potential military applications, our proprietary conductive plastic offers extensive temperature range and infinite resolution, and is designed to provide precision position measurement. Cermet and wirewound elements are stable over a range of operating temperatures and provide high power dissipation and improved resistance temperature coefficient.
Rotary Potentiometers -Linear
| Bilde | Manufacturer Part Number | Beskrivelse | Innebygd bryter | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 380000M8630 | POT 2.5K OHM 2W PLASTIC LINEAR | Ingen | 0 - Immediate | $175.05 | Vis detaljer |
![]() | ![]() | 380017M8606 | POT 10K OHM 2W PLASTIC LINEAR | Ingen | 0 - Immediate | $206.18 | Vis detaljer |
![]() | ![]() | 392C3100 | POT 100 OHM 1/2W PLASTIC LINEAR | Ingen | 0 - Immediate | $214.52 | Vis detaljer |
![]() | ![]() | 392JB25K | POT 25K OHM 1/2W PLASTIC LINEAR | Ingen | 0 - Immediate | $127.65 | Vis detaljer |
![]() | ![]() | 392JB250K | POT 250K OHM 1/2W PLASTIC LINEAR | Ingen | 0 - Immediate | $149.51 | Vis detaljer |
![]() | 116FL1-431 | POT 5.5K OHM 1.25W PLASTIC LIN | Ingen | 0 - Immediate | $39,477.27 | Vis detaljer | |
![]() | 200SF1A502 | POT 5K OHM 1W PLASTIC LINEAR | Ingen | 0 - Immediate | $22,350.13 | Vis detaljer | |
![]() | ![]() | F78BA102-B1 | POT 1K OHM 1W PLASTIC LINEAR | Ingen | 0 - Immediate | $2,336.07 | Vis detaljer |
![]() | ![]() | F78SC502 | POT 5K OHM 1W PLASTIC LINEAR | Ingen | 0 - Immediate | $2,411.28 | Vis detaljer |
![]() | ![]() | F78SA502 | POT 5K OHM 1W PLASTIC LINEAR | Ingen | 0 - Immediate | $2,470.25 | Vis detaljer |
![]() | ![]() | 485000M8990 | POT 5K OHM 2W PLASTIC LINEAR | Ingen | 0 - Immediate | $219.18 | Vis detaljer |
![]() | ![]() | 485000M9641 | POT 10K OHM 2W PLASTIC LINEAR | Ingen | 0 - Immediate | $219.18 | Vis detaljer |
![]() | ![]() | 485025M9267 | POT 5K OHM 2W PLASTIC LINEAR | Ingen | 0 - Immediate | $240.70 | Vis detaljer |
![]() | ![]() | 485048M9728 | POT 5K OHM 2W PLASTIC LINEAR | Ingen | 0 - Immediate | $348.09 | Vis detaljer |
![]() | ![]() | 78SF1D502 | POT 5K OHM 1W LINEAR | Ingen | 0 - Immediate | $17,818.37 | Vis detaljer |
![]() | RV6NAYSD154A | POT 150K OHM 1/2W PLASTIC LINEAR | Ingen | 0 - Immediate | See Page for Pricing | Vis detaljer |
Rotary Potentiometers -Logarithmic
| Bilde | Manufacturer Part Number | Beskrivelse | Innebygd bryter | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | 392050M9173 | POT 10K OHM 1/2W PLASTIC LOG | Ingen | 0 - Immediate | $189.48 | Vis detaljer |
Trimmer Potentiometers
| Bilde | Manufacturer Part Number | Beskrivelse | Toleranse | Temperaturkoeffisient | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 392510K | TRIMMER 10K OHM 0.5W PC PIN TOP | ±10% | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 3925100K | TRIMMER 100K OHM 0.5W PC PIN TOP | ±10% | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 392550K | TRIMMER 50K OHM 0.5W PC PIN TOP | ±10% | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 39255K | TRIMMER 5K OHM 0.5W PC PIN TOP | ±10% | - | 0 - Immediate | See Page for Pricing | Vis detaljer |