HelaCon Plus Mini Push-in Wire Connectors
HellermannTyton’s ergonomic push-in wire connectors feature a patented dual-spring technology for solid and stranded wires
HellermannTyton's HelaCon plus mini line of wire connectors are push-in wire connectors with a double-spring design. The first spring allows for low insertion force, and the second secures a firm connection with a significantly stronger retention value. This connector holds solid wire firmly in place, reduces buckling when connecting stranded wire, accepts a wider range of wire sizes (12 AWG to 22 AWG wire), and houses both solid and stranded wire cores in one unit, making it a reliable solution for user needs.
Featuring a separate test slot, the HelaCon plus mini includes a larger, more accessible test port that is positioned in the center of the connector. The clear benefit of the HelaCon connector is its transparent housing with color-coded sides that allows for easy identification and visual verification. This connector has multiple in-line port options (2-, 3-, 4-, 5-, 6-, and 8-port selection) for future expansion.
| Features | ||
|
|
HelaCon Plus Mini
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 148-90036 | WIRE CONN PUSH 2PORT YLW | 8809 - Immediate | $3.32 | Vis detaljer |
![]() | ![]() | 148-90037 | WIRE CONN PUSH 3PORT ORN | 1389 - Immediate | $3.92 | Vis detaljer |
![]() | ![]() | 148-90038 | WIRE CONN PUSH 4PORT CLR | 505 - Immediate | $4.32 | Vis detaljer |
![]() | ![]() | 148-90039 | WIRE CONN PUSH 5PORT BLUE | 470 - Immediate | $5.03 | Vis detaljer |
![]() | ![]() | 148-90040 | WIRE CONN PUSH 6PORT VIO | 918 - Immediate | $7.34 | Vis detaljer |
![]() | ![]() | 148-90041 | WIRE CONN PUSH 8PORT BK | 492 - Immediate | $8.74 | Vis detaljer |
![]() | ![]() | 148-90048 | WIRE CONN PUSH 2PORT YLW | 1114 - Immediate | $3.12 | Vis detaljer |
![]() | ![]() | 148-90049 | WIRE CONN PUSH 3PORT ORN | 2782 - Immediate | $3.72 | Vis detaljer |
![]() | ![]() | 148-90050 | WIRE CONN PUSH 4PORT CLR | 320 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | 148-90051 | WIRE CONN PUSH 5PORT BLUE | 1915 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | 148-90052 | WIRE CONN PUSH 6PORT VIO | 723 - Immediate | $6.73 | Vis detaljer |
![]() | ![]() | 148-90053 | WIRE CONN PUSH 8PORT BK | 2402 - Immediate | $8.24 | Vis detaljer |