Han® Q Push-In Inserts
The HARTING Han Q 5/0, 7/0, and 8/0 inserts with an improved cage-clamp are designed for simple on-site connection due to a push-in termination technique
HARTING adds three push-in termination inserts to its field termination line. The Han Q 5/0, 7/0, and 8/0 inserts with push-in termination allow users to benefit from termination that guarantees robust and high-quality contacting. The push-in termination technique provides an improved cage-clamp for a simple on-site connection.
- Push-in terminal
- Coding terminal
- Han Q interface
- Up to 14 AWG
- 4 kV to 6 kV impulse voltage
- Solid, stranded, or ferruled wires
- -40°C to +125°C
- >500 mating cycles
- RoHS Compliant
- Up to IP69k
- Cat. 2 shock and vibration
- IEC 60664-1
- IEC 61984
- Distribution boxes
- Control cabinets
- Power supplies
- Conveyors
- Injection molding
- Metal working
- Machinery
- Railway
- Robotics
- Energy
Han® Q Push-In Inserts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09120055001 | HAN Q 5/0 PUSH-IN MALE INSERT | 6 - Immediate | $180.42 | Vis detaljer |
![]() | ![]() | 09120055101 | HAN Q 5/0 PUSH-IN FEMALE INSERT | 10 - Immediate | $194.08 | Vis detaljer |
![]() | ![]() | 09120075001 | HAN Q 7/0 PUSH-IN MALE INSERT | 12 - Immediate | $253.89 | Vis detaljer |
![]() | ![]() | 09120075101 | HAN Q 7/0 PUSH-IN FEMALE INSERT | 0 - Immediate | $269.67 | Vis detaljer |
![]() | ![]() | 09120085001 | HAN Q 8/0 PUSH-IN MALE INSERT | 10 - Immediate | $315.40 | Vis detaljer |
![]() | ![]() | 09120085101 | HAN Q 8/0 PUSH-IN FEMALE INSERT | 11 - Immediate | $320.83 | Vis detaljer |
![]() | ![]() | 97000000932 | CODING PIN FOR HAN Q 8/0 PUSH-IN | 100 - Immediate | $19.50 | Vis detaljer |
![]() | ![]() | 09120009929 | CODING PIN FOR HAN Q 5/0 PUSH-IN | 50 - Immediate | $76.89 | Vis detaljer |