Torque Screwdrivers
Gedore Tools torque screwdrivers provide precise torque control and prevent over-tightening of fasteners
Gedore Tools’ torque screwdrivers are designed to apply precise torque control and prevent over-tightening of fasteners. A controlled tightening range and a precision mechanism that slips very noticeably through when the set torque is reached ensures a precise result every time. It also offers fatigue-free working due to an ergonomic handgrip and smooth tool reset action.
- Pre-set torque screwdriver without a scale
- With 1/4" female hexagon drive for use with 1/4" hexagon bits as per DIN 3126 - C 6.3
- Classified to DIN EN ISO 6789:2003 Type II Class F with a factory certificate allowing for operations to be traced back
- Calibrated to a permitted ±6 % deviation of the set torque
- Precision radial ball clutch and cam design for controlled bidirectional tightening
- Precision mechanism slips very noticeably through when set torque is reached
- Automatic resetting to the starting position
- Electronic industry
- Precision mechanics
- Industrial manufacturing
Torque Screwdrivers
| Bilde | Manufacturer Part Number | Beskrivelse | Vekt | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2927799 | TORQUE SCREWDRIVER TYPE PGNE FS | - | 3 - Immediate | $1,967.99 | Vis detaljer |
![]() | ![]() | 2927802 | TORQUE SCREWDRIVER TYPE PGNE FS | - | 2 - Immediate | $1,967.99 | Vis detaljer |
![]() | ![]() | 2927829 | TORQUE SCREWDRIVER TYPE PGNE FS | - | 1 - Immediate | $2,071.31 | Vis detaljer |
![]() | ![]() | 2927810 | TORQUE SCREWDRIVER TYPE PGNE FS | - | 2 - Immediate | $2,071.31 | Vis detaljer |
![]() | ![]() | 2927756 | TORQUE SCREWDRIVER TYPE PGNP FS | 0,44 – 2,21 in-pund (0,05 – 0,25Nm) dreiemoment, ergonomisk | 1 - Immediate | $1,699.12 | Vis detaljer |
![]() | ![]() | 2927764 | TORQUE SCREWDRIVER TYPE PGNP FS | 1,7 – 13,27 in-pund (0,2 – 1,5Nm) dreiemoment, ergonomisk | 1 - Immediate | $1,699.12 | Vis detaljer |
![]() | ![]() | 2927780 | TORQUE SCREWDRIVER TYPE PGNP FS | 4,4 – 119,48 in-pund (0,5 – 13,5Nm) dreiemoment, ergonomisk | 0 - Immediate | $1,743.55 | Vis detaljer |
![]() | ![]() | 2927772 | TORQUE SCREWDRIVER TYPE PGNP FS | 4,4 – 39,8 in-pund (0,5 – 4,5Nm) dreiemoment, ergonomisk | 5 - Immediate | $1,743.55 | Vis detaljer |