Docu-Box™
Flambeau's Docu-Box helps protect operator manuals, instruction pamphlets, and special documents from environmental conditions
Flambeau's Docu-Box products are designed for holding and protecting operator manuals, instruction pamphlets, and special documents of many varieties and types. Available in tri-fold and bi-fold styles, these boxes give protection and storage for documents regardless of environmental conditions or place of storage.
- Fast and easy access to the interior box storage area
- Large enough size to accommodate multi-lingual manuals and European size paper [8.3" x 11.7" (21.08 cm x 29.72 cm)]
- Docu-Box is 1.75" (4.45 cm) taller; 0.875" (2.22 cm) wider; and 0.625" (1.59 cm) deeper than other available brands
- Adequate depth to hold most electronic tablets or iPads
- Built-in lock holes to accept wire-tie or small padlock security
- Mount holes on the back for vehicle or wall mounting; drop-in replacement for other available brands
- Inside lid gasket seal protects against dust and moisture contamination
- Large smooth outside surface area to write on
- Bi-fold version (P/N 819768AE) incorporates one heavy-duty polycarbonate over-center latch securely seals lid to base
- High-density polyethylene (HDPE) resin construction protects against extreme ambient temperature ranges and environmental conditions
- HDPE resin offers lightweight, rugged, rust-resistant, and ultra-violet safe properties
- Double wall blow mold construction provides two walls of protection against impact and incidental collision
Docu-Boxes™
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 819768AE | BOX HDPE BLACK | 19 - Immediate | $266.45 | Vis detaljer |
![]() | ![]() | 819769AE | BOX HDPE BLACK | 504 - Immediate | $286.96 | Vis detaljer |