Nylon PCB Standoffs and Spacers
Essentra's standoffs and spacers offer a threaded or unthreaded method for securing PCBs
Essentra's plastic standoffs work in conjunction with screws and nuts to provide a secure support and spacer for mounting printed circuit boards. The non-threaded spacers are designed to be installed by hand and do not require assembly equipment. They are suitable for a wide range of applications. The hex standoffs are suitable for a wide range of applications, and the threaded spacer will allow easy assembly. The standoffs and spacers are available in several thread sizes and spacer lengths.
| Features | ||
|
|
Unthreaded Spacers
| Bilde | Manufacturer Part Number | Beskrivelse | Skrue, gjengestørrelse | Diameter - utsiden | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | R906-2 | ROUND SPACER NYLON 1/8" | - | 0,148" (3,76mm) | 3617 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | R901-4 | ROUND SPACER NYLON 1/4" | - | 0,085" (2,16mm) | 349 - Immediate | $2.21 | Vis detaljer |
![]() | ![]() | 005428059914 | ROUND SPACER #8 POLYSTYRENE 10MM | #8 | 0,315" (8,00mm) | 0 - Immediate | $2.51 | Vis detaljer |
![]() | ![]() | 005431059914 | ROUND SPACER #8 POLYSTYRENE 15MM | #8 | 0,315" (8,00mm) | 0 - Immediate | $2.71 | Vis detaljer |
![]() | ![]() | R901-1 | ROUND SPACER NYLON 1/16" | - | 0,085" (2,16mm) | 0 - Immediate | $1.81 | Vis detaljer |
![]() | ![]() | R902-3 | ROUND SPACER NYLON 3/16" | - | 0,125" (3,18mm) 1/8" | 5085 - Immediate | $2.11 | Vis detaljer |
Threaded Standoffs and Spacers
| Bilde | Manufacturer Part Number | Beskrivelse | Med/uten gjenger | Skrue, gjengestørrelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | QM1T | RND STNDFF #6-32 NEOPRENE 7/16" | Gjenget | #6-32 | 834 - Immediate | $21.81 | Vis detaljer |
![]() | ![]() | TN4-32-632-2 | ROUND STANDOFF #6-32 NYLON 2" | Gjenget | #6-32 | 284 - Immediate | $42.92 | Vis detaljer |
![]() | ![]() | HTS4-7-48 | HEX STANDOFF #4-40 NYLON 7/16" | Gjenget | #4-40 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HTS6-7-48 | HEX STANDOFF #6-32 NYLON 7/16" | Gjenget | #6-32 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HTS6-8-48 | HEX STANDOFF #6-32 NYLON 1/2" | Gjenget | #6-32 | 175 - Immediate | $7.84 | Vis detaljer |
![]() | ![]() | CBMFTS205A | HEX STANDOFF M3 NYLON 5MM | Gjenget | M3 | 3524 - Immediate | $4.42 | Vis detaljer |
Hex Spacers and Standoffs
| Bilde | Manufacturer Part Number | Beskrivelse | Skrue, gjengestørrelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HTS4-7-48 | HEX STANDOFF #4-40 NYLON 7/16" | #4-40 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HTS6-7-48 | HEX STANDOFF #6-32 NYLON 7/16" | #6-32 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HTS6-8-48 | HEX STANDOFF #6-32 NYLON 1/2" | #6-32 | 175 - Immediate | $7.84 | Vis detaljer |
![]() | ![]() | CBMFTS205A | HEX STANDOFF M3 NYLON 5MM | M3 | 3524 - Immediate | $4.42 | Vis detaljer |
![]() | CBMFTS300A | HEX STANDOFF M3 NYLON 19MM | M3 | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | CBTS010A | HEX STANDOFF M3 NYLON 5MM | M3 | 11651 - Immediate | $5.93 | Vis detaljer |