Distributed Gap Ferrite Cores
EPCOS distributed air gaps enable a 70 percent reduction in additional copper losses
TDK Corporation presents the EPCOS distributed gap ferrite cores are designed to permit higher operating frequencies and smaller inductive components to be used in power supply systems. These ferrites enable additional copper losses to be reduced by up to 70 percent. By reducing electromagnetic emissions, the additional copper losses at high frequencies are also reduced. Thanks to the identical distributed gaps in the center posts, the magnetic field emission to the environment is effectively prevented.
Ferrite cores are available with distributed air gaps in E, EQ, ER, ETD, PM, and PQ core designs, and with all EPCOS power materials. Solutions with three identical air gaps offer the best price/performance ratio for applications in which two or three times the switching frequency is used in comparison with the original frequency. Apart from standard solutions, a customer-specific number of air gaps can also be implemented.
- Reduction of additional copper losses by up to 70 percent
- Wide range of designs, sizes, and materials
- Storage chokes and transformers in switch-mode power supplies and inverters
Distributed Gap Ferrite Cores
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B66371Q0400K187 | FERRITE CORE E 400NH N87 | 0 - Immediate | $147.25 | Vis detaljer |
![]() | ![]() | B66371Q0250K187 | FERRITE CORE E 250NH N87 | 62 - Immediate | $152.47 | Vis detaljer |
![]() | ![]() | B65982Q0400K095 | FERRITE CORE PQ 400NH N95 | 18 - Immediate | $261.53 | Vis detaljer |
![]() | ![]() | B65881Q0150K095 | FERRITE CORE PQ 150NH N95 1=2PCS | 0 - Immediate | $142.62 | Vis detaljer |
![]() | ![]() | B65982Q0100K095 | FERRITE CORE PQ 100NH N95 | 21 - Immediate | $261.23 | Vis detaljer |
Accessories
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B66230A1114T001 | BOBBIN COIL FORMER E 32 X 16 X 9 | 1002 - Immediate | $27.64 | Vis detaljer |
![]() | ![]() | B66230A2010X000 | YOKE E 32 X 16 X 9 | 1297 - Immediate | $8.64 | Vis detaljer |
![]() | ![]() | B66230B1114T001 | BOBBIN COIL FORMER E 32X16X11 | 240 - Immediate | $26.33 | Vis detaljer |
![]() | ![]() | B66252B0000M001 | BOBBIN COIL FORMER E 55X28X21 | 1696 - Immediate | $56.19 | Vis detaljer |
![]() | ![]() | B66253B1000T001 | BOBBIN COIL FORMER E 55X28X25 | 316 - Immediate | $46.34 | Vis detaljer |
![]() | ![]() | B66388A2000T001 | BOBBIN COIL FORMER E 65X32X27 | 45 - Immediate | $152.78 | Vis detaljer |
![]() | ![]() | B66388B1000T001 | BOBBIN COIL FORMER E 65X32X27 | 56 - Immediate | $51.36 | Vis detaljer |
![]() | ![]() | B66372A2000T001 | BOBBIN COIL FORMER E 70X33X32 | 150 - Immediate | $95.08 | Vis detaljer |
![]() | ![]() | B66372B2000T001 | BOBBIN COIL FORMER E 70X33X32 | 26 - Immediate | $84.33 | Vis detaljer |
![]() | ![]() | B66364B1016T001 | BOBBIN COIL FORMER ETD 39X20X13 | 1080 - Immediate | $32.87 | Vis detaljer |
![]() | ![]() | B66364W1016T001 | BOBBIN COIL FORMER ETD 39X20X13 | 132 - Immediate | $29.75 | Vis detaljer |
![]() | ![]() | B66364A2000X000 | YOKE ETD 39 X 20 X 13 | 5441 - Immediate | $7.04 | Vis detaljer |
![]() | ![]() | B66368B1020T001 | BOBBIN COIL FORMER ETD 49X25X16 | 943 - Immediate | $34.88 | Vis detaljer |
![]() | ![]() | B66368W1020T001 | BOBBIN COIL FORMER ETD 49X25X16 | 529 - Immediate | $34.37 | Vis detaljer |
![]() | ![]() | B66368A2000X000 | YOKE ETD 49 X 25 X 16 | 1946 - Immediate | $8.74 | Vis detaljer |
![]() | ![]() | B66398W1024T001 | BOBBIN COIL FORMER ETD 59X31X22 | 0 - Immediate | $39.50 | Vis detaljer |
![]() | ![]() | B66398A2000X000 | YOKE ETD 59 X 31 X 22 | 3438 - Immediate | $18.59 | Vis detaljer |
![]() | ![]() | B65880E2012D001 | BOBBIN COIL FORMER PQ 32 X 30 | 886 - Immediate | $19.70 | Vis detaljer |
![]() | ![]() | B65882B0012T001 | BOBBIN COIL FORMER PQ 35 X 35 | 83 - Immediate | $29.15 | Vis detaljer |
![]() | ![]() | B65982E0012D001 | BOBBIN COIL FORMER PQ 50 X 50 | 510 - Immediate | $31.26 | Vis detaljer |