B25690x Series Low Inductance MKP DC Link Power Capacitors
EPCOS low-inductance MKP DC link power capacitors offer high reliability and a long lifespan
TDK Corporation presents the EPCOS B25690x series of film capacitors featuring high ripple current, self-healing properties, and high-capacitance density. These capacitors offer low equivalent series resistance (ESR), low equivalent series inductance (ESL), high reliability, and a long lifespan. The construction includes hard polyurethane resin, metalized polypropylene film, and an extruded round aluminum can with a stud. These capacitors utilize natural air cooling or forced air cooling. The B25690x are UL810 (construction) approved and RoHS compliant.
- Wind power
- Solar power
- Motor drive systems
- Frequency drives
- UPS
- Energy storage
- Locomotive traction
Low-Inductance MKP DC Link Power Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B25690A2367K003 | CAP FILM 360UF 10% 2KV RADIAL | 0 - Immediate | $1,811.59 | Vis detaljer |
![]() | ![]() | B25690A1307K201 | CAP FILM 300UF 10% 1.2KV RADIAL | 56 - Immediate | $526.37 | Vis detaljer |
![]() | ![]() | B25690A1507K101 | CAP FILM 500UF 10% 1.1KV RADIAL | 120 - Immediate | $673.52 | Vis detaljer |
![]() | ![]() | B25690A0737K901 | CAP FILM 730UF 10% 900V RADIAL | 36 - Immediate | $797.45 | Vis detaljer |
![]() | ![]() | B25690C1308K103 | CAP FILM 3000UF 10% 1.1KV RADIAL | 28 - Immediate | $2,408.12 | Vis detaljer |
![]() | ![]() | B25690C2807K003 | CAP FILM 800UF 10% 2KV RADIAL | 7 - Immediate | $2,446.31 | Vis detaljer |
![]() | ![]() | B25690A0128K903 | CAP FILM 1200UF 10% 900V RADIAL | 28 - Immediate | $1,074.05 | Vis detaljer |
![]() | ![]() | B25690A1487K101 | CAP FILM 480UF 10% 1.1KV RADIAL | 10 - Immediate | $769.40 | Vis detaljer |
![]() | ![]() | B25690A1128K103 | CAP FILM 1200UF 10% 1.1KV RADIAL | 221 - Immediate | $1,464.33 | Vis detaljer |
![]() | ![]() | B25690A1427K101 | CAP FILM 420UF 10% 1.1KVDC RAD | 36 - Immediate | $573.41 | Vis detaljer |
![]() | ![]() | B25690A1427K303 | CAP FILM 420UF 1.3KVDC SCREW | 53 - Immediate | $821.07 | Vis detaljer |