B2562 Series Power Capacitors
EPCOS' B2562 series power capacitors, by TDK Corporation, have self-healing properties
EPCOS power capacitors by TDK Corporation offer high rated voltage, high peak current capability and customized configurations, making them ideal for industry and renewable energy generation applications, such as DC link for power inverters.
The MKP DC B2562 series has rated voltages from 700 VRDC up to 1980 VRDC and covers a capacitance range from 30 μF to 1500 μF. The six different terminal types offered give to the series a diversification in connections. Another advantage of its design is the low equivalent serial resistance (ESR) and inductance (ESL), which combined with approved material and components according to UL, result in stability of electrical parameters over time and temperature.
These capacitors are designed for temperatures from -55°C to 70°C. The cans have diameters of 85 mm, 90 mm, and 116 mm and heights between 60 mm and 273 mm.
| Features | ||
|
|
|
| Applications | ||
|
B2562 Series Power Caps
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning - AC (vekselstrøm) | Nominell spenning - DC (vekselstrøm) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B25620B1118K103 | CAP FILM 1100UF 10% 1.1KVDC RAD | - | 1100V (1,1kV) | 13 - Immediate | $1,828.38 | Vis detaljer |
![]() | ![]() | B25620B0567K703 | CAP FILM 560UF 10% 700VDC RADIAL | - | 700V | 38 - Immediate | $964.19 | Vis detaljer |
![]() | ![]() | B25620B0148K703 | CAP FILM 1400UF 10% 700VDC RAD | - | 700V | 0 - Immediate | $2,617.58 | Vis detaljer |
![]() | ![]() | B25620B0447K883 | CAP FILM 440UF 10% 900VDC RADIAL | - | 900V | 1 - Immediate | $973.94 | Vis detaljer |
![]() | ![]() | B25620C0757K881 | CAP FILM 750UF 10% 900VDC RADIAL | - | 900V | 0 - Immediate | $1,253.46 | Vis detaljer |
![]() | ![]() | B25620B0118K883 | CAP FILM 1100UF 10% 900VDC RAD | - | 900V | 52 - Immediate | $1,560.92 | Vis detaljer |
![]() | ![]() | B25620B0158K883 | CAP FILM 1500UF 10% 900VDC RAD | - | 900V | 0 - Immediate | $1,801.74 | Vis detaljer |
![]() | ![]() | B25620C1427A101 | CAP FILM 420UF 1.1KVDC SCREW | - | 1100V (1,1kV) | 0 - Immediate | $791.42 | Vis detaljer |
![]() | ![]() | B25620B1707K103 | CAP FILM 700UF 10% 1.1KVDC RAD | - | 1100V (1,1kV) | 49 - Immediate | $1,180.99 | Vis detaljer |
![]() | ![]() | B25620B1158K103 | CAP FILM 1500UF 10% 1.1KVDC RAD | - | 1100V (1,1kV) | 114 - Immediate | $2,119.76 | Vis detaljer |
![]() | ![]() | B25620B1667K323 | CAP FILM 660UF 10% 1.32KVDC RAD | - | 1320V (1,32kV) | 319 - Immediate | $1,007.51 | Vis detaljer |
![]() | ![]() | B25620B1108K323 | CAP FILM 1000UF 10% 1.32KVDC RAD | - | 1320V (1,32kV) | 40 - Immediate | $1,908.18 | Vis detaljer |