Arctic Blue Series
Bel Power Solutions industrial and medical power supplies address the growing demand for conduction-rated power supplies
The Bel Power Solutions WLC/MWLC conduction-rated Arctic series addresses the growing demand in the market for conduction-rated power supplies. The Arctic Blue series boasts 550 W in 22.5 cubic inches which can be used in conduction, convection, or forced-air modes of operation. These power supplies utilize a universal input voltage range of 90 VAC to 264 VAC, making them well-suited to a variety of global applications. They are available with output voltages of 12 V, 15 V, 24 V, 30 V, 48 V, and 56 V.
- 5" x 3" x 1.5" form factor
- Forced air cooled up to 550 W
- Efficiencies up to 92%
- Operating temperature range: -40°F to +70°F
- 12 V / 0.5 A fan output, thermal shutdown feature
- Shall be approved to EN60601-1 3rd Edition
- MTBF: >3M hours as per Telcordia SR-332, Issue 3
Arctic Blue Series
| Bilde | Manufacturer Part Number | Beskrivelse | Effekt (watt) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MWLC550-1024 | AC/DC CONVERTER 24V 250W | 250W (550W forsert luft) | 36 - Immediate | $1,746.16 | Vis detaljer |
![]() | ![]() | WLC550-1012 | AC/DC CONVERTER 12V 200W | 200W (500W forsert luft) | 0 - Immediate | $1,665.85 | Vis detaljer |
![]() | ![]() | WLC550-1048 | AC/DC CONVERTER 48V 250W | 250W (550W forsert luft) | 0 - Immediate | $1,665.85 | Vis detaljer |
![]() | ![]() | MWLC550-1012 | AC/DC CONVERTER 12V 200W | 200W (500W forsert luft) | 7 - Immediate | $1,746.16 | Vis detaljer |
![]() | ![]() | MWLC550-1015 | AC/DC CONVERTER 15V 200W | 200W (500W forsert luft) | 42 - Immediate | $1,295.17 | Vis detaljer |
![]() | ![]() | WLC550-1024 | AC/DC CONVERTER 24V 250W | 250W (550W forsert luft) | 35 - Immediate | $1,665.85 | Vis detaljer |
![]() | ![]() | MWLC550-1030 | AC/DC CONVERTER 30V 250W | 250W (550W forsert luft) | 0 - Immediate | $1,559.26 | Vis detaljer |
![]() | ![]() | MWLC550-1048 | AC/DC CONVERTER 48V 250W | 250W (550W forsert luft) | 0 - Immediate | $1,559.26 | Vis detaljer |
![]() | ![]() | MWLC550-1058 | AC/DC CONVERTER 58V 250W | 250W (550W forsert luft) | 0 - Immediate | $1,559.26 | Vis detaljer |
![]() | ![]() | WLC550-1015 | AC/DC CONVERTER 15V 200W | 200W (500W forsert luft) | 0 - Immediate | $1,487.51 | Vis detaljer |
![]() | ![]() | WLC550-1030 | AC/DC CONVERTER 30V 250W | 250W (550W forsert luft) | 0 - Immediate | $1,487.51 | Vis detaljer |
![]() | ![]() | WLC550-1058 | AC/DC CONVERTER 58V 250W | 250W (550W forsert luft) | 0 - Immediate | $1,487.51 | Vis detaljer |