High-Power Supercapacitor Modules - XVM Series
Eaton’s electric double-layer capacitor (EDLC) construction is tailored to applications for backup power and hybrid power systems
Eaton supercapacitors are high reliability, high power, ultra-high capacitance energy storage devices utilizing electric double-layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to applications for backup, pulse, and hybrid power systems. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life-time, and run-time. System requirements can range from a few watts to megawatts.
- Energy storage module for ride-through power
- Long-life energy storage: up to 20 years
- Easy integration into rack-based system
- Wide operating temperature range
- High voltage for maximum efficiency
- High efficiency (>98%) under broad operating conditions
- High-reliability green solution
- Low operating costs and maintenance free
- UPS backup power
- Grid services and renewable firming
- Fuel cell peak power
- Peak power shaving, pulse power
XVM Series High-Power Supercapacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XVM-259R2635-R | CAP MODULE 6.25F 259.2V | 1 - Immediate | $29,577.62 | Vis detaljer |
![]() | ![]() | XVM-315R9345-R | CAP MODULE 3.4F 315.9V | 0 - Immediate | $33,213.93 | Vis detaljer |
![]() | ![]() | XVM-315R9515-R | CAP MODULE 5.1F 315.9V | 2 - Immediate | $44,210.53 | Vis detaljer |