3-Axis Accelerometer Motion Sensor

Digilent offers its PmodACL2 which uses a standard 12-pin connector and communicates via SPI

Image of Digilent's 3 Axis Accelerometer Motion SensorDigilent's PmodACL2 is a 3-axis digital accelerometer module powered by the Analog Devices ADXL362. The PmodACL2 uses a standard 12-pin connector and can communicate via SPI. While the ADXL362 is in measurement mode, it continuously measures and stores acceleration data in the X-data, Y-data, and Z-data registers. Do not exceed 3.3 V on the VCC power supply. Exceeding this limit could permanently damage the ADXL362.

Features
  • User-selectable resolution
  • Single- or double-tap detection
  • Activity and inactivity monitoring
  • Free fall detection
  • SPI communication

3-Axis Accelerometer Motion Sensor

BildeManufacturer Part NumberBeskrivelseTypeFunksjonBrukt IC/delTilgjengelig antall PrisVis detaljer
PMODACL2 3AXIS ADXL362410-255PMODACL2 3AXIS ADXL362SensorAkselerometerADXL3627 - Immediate$170.77Vis detaljer
Published: 2015-11-05