Digi XBee® S1 802.15.4 Radio Frequency (RF) Modules

Digi's Digi XBee S1 802.15.4 radio frequency modules for point-to-point, peer-to-peer, and multipoint/star configurations

Image of Digi's Digi XBee S1 802.15.4 RF modulesDigi’s XBee S1 802.15.4 RF modules enable robust end-point connectivity with ease. Whether deployed as a pure cable replacement for simple serial communication, or as part of a more complex hub-and-spoke network of sensors, these modules maximize performance and ease of development. The XBee S1 802.15.4 modules seamlessly interface with compatible gateways, device adapters, and range extenders providing developers with true beyond-the-horizon connectivity. These RF modules come in two power levels and ranges, a 100 foot line of sight range for the standard module and a 1 mile line of sight range for the Pro version. The transmit current is 45 mA @ 3.3 VDC for the standard module and 215 mA @ 3.3 VDC for the Pro version. Digi XBee modules provide OEMs with a common footprint shared by multiple platforms, including multipoint and ZigBee®/Mesh topologies, and both 2.4 GHz and 900 MHz solutions. Digi XBee S1 802.15.4 RF modules are ideal for applications requiring low latency and predictable communication timing providing quick, robust communication in point-to-point, peer-to-peer, and multipoint/star configurations.

Features
  • Chipset: EM357/MC13212
  • Encryption: 128-bit AES
  • Frequency band: 2.4 GHz
  • Transmit current 45 mA @ 3.3 VDC, 215 mA @ 3.3 VDC
  • Receive current: 50 mA @ 3.3 VDC, 55 mA @ 3.3 VDC
  • Voltage supply: 2.8 VDC to 3.4 VDC
  • Antenna options: chip, trace, wire, RP-SMA, and U.FL connectors
  • Regulatory approvals: FCC, IC, ETSI, C-TICK, TELEC
  • Package/case: through hole and surface mount
Wireless Networks
 
  • Point-to-point
  • Peer-to-peer
 
  • Multipoint/star

Digi XBee® 802.15.4 RF Modules

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
RF TXRX MOD 802.15.4 TH SMDXB24-API-001RF TXRX MOD 802.15.4 TH SMD0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4 TRC ANT THXBP24-API-001RF TXRX MOD 802.15.4 TRC ANT TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4RPSMA SMDXB24-ASI-001RF TXRX MOD 802.15.4RPSMA SMD0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4 TRC ANT THXBP24-API-001JRF TXRX MOD 802.15.4 TRC ANT TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4RPSMA THXBP24-ASI-001JRF TXRX MOD 802.15.4RPSMA TH0 - Immediate$325.69Vis detaljer
RF TXRX MOD 802.15.4U.FL THXBP24-AUI-080RF TXRX MOD 802.15.4U.FL TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MODWIRE ANTENNA THXBP24-AWI-001JRF TXRX MODWIRE ANTENNA TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MODWIRE ANTENNA THXBP24-AWI-080RF TXRX MODWIRE ANTENNA TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4 CHIP SMDXB24-ACI-001RF TXRX MOD 802.15.4 CHIP SMD0 - Immediate$232.01Vis detaljer
RF TXRX MODULE 802.15.4U.FL SMDXB24-AUI-001RF TXRX MODULE 802.15.4U.FL SMD0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4 WIR ANT SMDXB24-AWI-001RF TXRX MOD 802.15.4 WIR ANT SMD0 - Immediate$182.00Vis detaljer
RF TXRX MOD 802.15.4 WIR ANT SMDXB24-AWI-001JRF TXRX MOD 802.15.4 WIR ANT SMD0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4 CHIP THXBP24-ACI-001RF TXRX MOD 802.15.4 CHIP TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4 CHIP THXBP24-ACI-001JRF TXRX MOD 802.15.4 CHIP TH0 - Immediate$359.99Vis detaljer
RF TXRX MOD 802.15.4RPSMA THXBP24-ASI-001RF TXRX MOD 802.15.4RPSMA TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4RPSMA THXBP24-ASI-080RF TXRX MOD 802.15.4RPSMA TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4U.FL THXBP24-AUI-001RF TXRX MOD 802.15.4U.FL TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4U.FL THXBP24-AUI-001JRF TXRX MOD 802.15.4U.FL TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MODWIRE ANTENNA THXBP24-AWI-001RF TXRX MODWIRE ANTENNA TH0 - ImmediateSee Page for PricingVis detaljer

Digi XBee 802-15-4 Module Kits

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
KIT ARDUINO CODING PLATFORMXKB2-AT-WWGKIT ARDUINO CODING PLATFORM0 - ImmediateSee Page for PricingVis detaljer
XBEE WIRELESS CONNECTIVITY KITXKB2-AT-WWCXBEE WIRELESS CONNECTIVITY KIT0 - ImmediateSee Page for PricingVis detaljer
Published: 2018-03-21