RJ12 Connectors
Same Sky's RJ12 connectors offer multiple mounting styles and additional features
Same Sky's RJ12 connectors are available in 6P6C pinouts and single port assemblies with jack or coupler package types. These RJ12 models feature horizontal or vertical orientations and panel, surface, and through-hole mounting styles. Additional features include gold over nickel plating, high-temperature plastic, shielding, mounting flanges or spring tabs, and reflow solder compatibility.
- Through-hole, surface, and panel mount packages
- Coupler or jack types
- 6P6C pinouts
- Rated voltage of 150 VAC
- Rated current of 1.5 A
- Operating temperature up to +70°C
- Lifecycle rating up to 1,000 cycles
RJ12 Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Retning | Terminaler | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CRJ024-1-TH | RJ JACK, 1 PORT, 6P6C, 6U, SHIEL | Vertikal | Loddetinn | 645 - Immediate | $14.67 | Vis detaljer |
![]() | ![]() | CRJ026-1-TH | RJ JACK, 1 PORT, 6P6C, 6U, SHIEL | Vertikal | Loddetinn | 1692 - Immediate | $18.39 | Vis detaljer |
![]() | ![]() | CRJ025-1-TH | RJ JACK, 1 PORT, 6P6C, 6U, UNSHI | Vertikal | Loddetinn | 1028 - Immediate | $11.06 | Vis detaljer |
![]() | ![]() | CRJ066-1-SMT | RJ JACK, 1 PORT, 6P6C, 6U, UNSHI | Vertikal | Loddetinn | 1517 - Immediate | $17.19 | Vis detaljer |
![]() | ![]() | CRJ030-G-TH | RJ JACK, 1 PORT, 6P6C, GOLD FLAS | 90° vinkel (høyre) | Loddetinn | 746 - Immediate | $13.97 | Vis detaljer |
![]() | ![]() | CRJ054-1H-TH | RJ JACK, 1 PORT, 6P4C, 6U, SHIEL | 90° vinkel (høyre) | Loddetinn | 1158 - Immediate | $20.60 | Vis detaljer |
![]() | ![]() | CRJ051-1-TH | RJ JACK, 1 PORT, 6P6C, 6U, SHIEL | 90° vinkel (høyre) | Loddetinn | 1341 - Immediate | $18.39 | Vis detaljer |