CEB and CPT Series Piezo Elements
Same Sky's piezo elements feature profiles as low as 0.12 mm with or without wire leads
Same Sky CEB and CPT series piezo elements are ideal for a wide variety of vibration detection or touch feedback applications. These piezo elements offer profiles as low as 0.12 mm with or without wire leads, providing easy implementation and longevity. These models also feature diameters from 12 mm to 44 mm, rated voltages of 20 Vp-p or 30 Vp-p, and operating temperature ranges from -30°C to +70°C, making them ideal for a range of designs.
- Profiles as low as 0.12 mm
- Available with or without wire leads
- Diameters from 12 mm to 44 mm
- Rated voltages of 20 Vp-p or 30 Vp-p
- Operating temperature ranges from -30°C up to +70°C
CEB and CPT Series Piezo Elements
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CEB-20D64 | BUZZ ELMNT PZO 6.5KHZ 20MM W/WIR | 3960 - Immediate | $16.09 | Vis detaljer |
![]() | ![]() | CPT-2065-L100 | BUZZER ELEMENT STD 6.5KHZ 20MM | 750 - Immediate | $13.47 | Vis detaljer |
![]() | ![]() | CEB-20FD64 | BUZZER ELEMENT STD 6.5KHZ 20MM | 7259 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | CPT-2746-L100 | BUZZER ELEMENT STD 4.6KHZ 27MM | 5498 - Immediate | $15.34 | Vis detaljer |
![]() | ![]() | CEB-27D44 | BUZZER ELEMENT STD 4.6KHZ 27MM | 0 - Immediate | $16.09 | Vis detaljer |
![]() | ![]() | CPT-3526-L100 | BUZZER ELEMENT STD 2.6KHZ 35MM | 0 - Immediate | $17.78 | Vis detaljer |