XLamp® CTW Series Two-Channel CCT-Tunable White COB LEDs

Cree LED XLamp CTW series LEDs are optimized for directional lighting applications that require tunable color point

Image of Cree LED XLamp® CTW Series Two-Channel CCT-Tunable White COB LEDsCree LED XLamp CTW LEDs deliver unmatched flexibility, lumen density, efficacy, and reliability. These CCT-tunable COB LEDs simplify single-optic luminaire design, enabling a wide range of field-configurable color temperatures or a true dim-to-warm experience.

The CTW family of LEDs offer the highest lumen output, smallest LES, and top efficacy in CCT tunable COB LEDs. Their two channels are arranged in a checkerboard pattern for superior color mixing through secondary optics. LES sizes match existing XLamp COB families for easy optics compatibility. XLamp CTW LEDs are optimized for directional lighting applications that require tunable color point, such as downlights and track lights for commercial, retail, and hospitality settings.

Features
  • Available in 6500 K/2700 K CCT options
  • Available in 90 CRI minimum white
  • 3 step option
  • Binned at +85°C
  • Wide viewing angle: 114°
  • Maximum drive current: 350 mA total for CTW06, 700 mA total for CTW09, and 1050 mA total for CTW1325
  • RoHS and REACH compliant
  • UL® recognized component (E349212)

XLamp® CTW Series Two-Channel CCT-Tunable White COB LEDs

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
XLAMP CTW LIGHT EMITTING DIODE WCTW0607-0000-000N0U0AAJGXLAMP CTW LIGHT EMITTING DIODE W380 - Immediate$31.36Vis detaljer
XLAMP CTW LIGHT EMITTING DIODE WCTW0607-R160-000N0U0AAJGXLAMP CTW LIGHT EMITTING DIODE W146 - Immediate$37.59Vis detaljer
XLAMP CTW LIGHT EMITTING DIODE WCTW0910-0000-000N0U0AAJGXLAMP CTW LIGHT EMITTING DIODE W270 - Immediate$53.07Vis detaljer
XLAMP CTW LIGHT EMITTING DIODE WCTW0910-R108-000N0U0AAJGXLAMP CTW LIGHT EMITTING DIODE W107 - Immediate$63.52Vis detaljer
XLAMP CTW LIGHT EMITTING DIODE WCTW091A-0000-000N0U0AAJGXLAMP CTW LIGHT EMITTING DIODE W218 - Immediate$55.68Vis detaljer
XLAMP CTW LIGHT EMITTING DIODE WCTW091A-R090-000N0U0AAJGXLAMP CTW LIGHT EMITTING DIODE W90 - Immediate$66.74Vis detaljer
XLAMP CTW LIGHT EMITTING DIODE WCTW1325-0000-000N0U0AAJGXLAMP CTW LIGHT EMITTING DIODE W219 - Immediate$79.60Vis detaljer
XLAMP CTW LIGHT EMITTING DIODE WCTW1325-R090-000N0U0AAJGXLAMP CTW LIGHT EMITTING DIODE W90 - Immediate$95.48Vis detaljer
Published: 2025-09-03