ES Series Pushbutton IP67 Switches

CIT Relay and Switch ES pushbutton IP67 series switches are offered in three actuator options and multiple color options

Image of CIT ES Series Pushbutton IP67 SwitchesCIT Relay and Switch ES series switches offer a choice of SPST normally open or normally closed momentary or latching function. With three actuator options, the ES series offers actuator color options of black, white, red, yellow, orange, green, blue, or gray. The ES is ideal for public interface kiosks, industrial controls, household white goods, security devices, and audio/video equipment.

Specifications
  • Electrical rating: 125 mA at 50 VDC/125 VAC
  • Actuation force: 300 ±100 gF
  • Actuation travel: 1.5 ±0.25 mm
  • Contact resistance: 50 mΩ initially
  • Operating and storage temperature: -30°C to +85°C
Features
  • Bicolor LED options
  • Matte finish
  • Round or flat actuator options
  • IP67 sealing degree standard
Applications
  • Public interface kiosks
  • Industrial controls
  • Household white goods
  • Security devices and audio/video equipment

ES Series Pushbutton IP67 Switches

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SWITCH PB SPST-NO 125MA 125VESANMD2GBXSWITCH PB SPST-NO 125MA 125V1414 - Immediate$52.57Vis detaljer
SWITCH PB SPST N.O. 125MA 125VACESANMF4GBXSWITCH PB SPST N.O. 125MA 125VAC975 - Immediate$54.17Vis detaljer
SWITCH PB SPST-NO 125MA 125VESANMD3GBXSWITCH PB SPST-NO 125MA 125V640 - Immediate$55.78Vis detaljer
SWITCH PB SPST-NO 125MA 125VESANMF2FBXSWITCH PB SPST-NO 125MA 125V25 - Immediate$47.14Vis detaljer
SWITCH PB SPST-NO 125MA 125VESANMF2GBXSWITCH PB SPST-NO 125MA 125V61 - Immediate$49.75Vis detaljer
SWITCH PB SPST N.O. 125MA 125VACESANMD2FBXSWITCH PB SPST N.O. 125MA 125VAC99 - Immediate$51.36Vis detaljer
SWITCH PB SPST N.O. 125MA 125VACESANMH2FBXSWITCH PB SPST N.O. 125MA 125VAC98 - Immediate$51.36Vis detaljer
SWITCH PB SPST N.O. 125MA 125VACESANMH5FBXSWITCH PB SPST N.O. 125MA 125VAC49 - Immediate$51.36Vis detaljer
SWITCH PB SPST N.O. 125MA 125VACESANMF3FBXSWITCH PB SPST N.O. 125MA 125VAC49 - Immediate$51.36Vis detaljer
SWITCH PB SPST N.O. 125MA 125VACESANMD8FBXSWITCH PB SPST N.O. 125MA 125VAC50 - Immediate$51.36Vis detaljer
Published: 2025-06-06