CF/CS 30 ATEX Series High-Performance Electromechanical Power Relays

Carlo Gavazzi versatile ATEX-certified power relays are engineered for hazardous environments and industrial automation

Image of Carlo Gavazzi CF/CS 30 ATEX Series High-Performance Electromechanical Power RelaysThe CF30 and CS30 ATEX series from Carlo Gavazzi represent a robust and reliable solution for demanding industrial applications, especially those involving hazardous environments with explosive atmospheres or flammable refrigerants. Designed to meet stringent international standards, including ATEX (TÜV), UL508, and NWFR UL, these electromechanical power relays are ideal for use in HVACR systems, oil and gas operations, and compressor control systems.

Available in two terminal configurations—CF Fast-on and CS (PCB) soldering—the relays support both AC and DC coil voltages ranging from 6 VDC to 277 VAC. They offer two contact configurations: two normally open (DPST) or two changeover (DPDT) contacts, each rated for 30 A switching capacity. The series features reinforced insulation (4 kV/8 mm), IP67 sealed enclosures, and high mechanical and electrical endurance, ensuring long-term reliability even under extreme conditions.

With a wide operating temperature range (-40°C to +85°C), high surge voltage protection (10 kV), and compatibility with low-GWP refrigerants, the CF 30 and CS 30 ATEX series empower OEMs to meet evolving safety and environmental standards. These relays are a strategic choice for engineers seeking performance, compliance, and versatility in one compact package.

Features
  • ATEX (TÜV) and NWFR UL certified
  • UL508 listed
  • 30 A contact rating (DPST or DPDT)
  • CF Fast-on and CS PCB soldering terminal options
  • Coil voltage range: 6 VDC to 48 VDC and 24 VAC to 277 VAC
  • Reinforced insulation: 4 kV/8 mm
  • Operating temperature: -40°C to +85°C
  • Surge voltage protection: 10 kV
  • Mechanical endurance: up to 10 million operations
  • Electrical endurance: up to 100,000 operations
  • IP67 sealed enclosure
  • Glow wire test (GWT) +750°C compliant housing
  • Compact dimensions: CF (68.6 mm x 34 mm x 26 mm), CS (52 mm x 34 mm x 27 mm)
  • Shock resistance: up to 100 G
  • Vibration resistance: 10 Hz to 55 Hz, 1.65 mm DA
Applications
  • HVACR systems using flammable refrigerants (A2L, A3)
  • Oil and gas industry equipment
  • Pumps and compressors
  • Vending machines
  • Building automation systems
  • Industrial automation systems
  • Magnetic motor controllers
  • Hazardous location controls
  • General-purpose power switching
  • Refrigeration units
  • Environmental control systems
  • Safety-critical industrial zones
  • Flammable gas detection systems
  • Explosion-proof electrical panels
  • UL Zone-classified installations

CF30 ATEX Series High-Performance Electromechanical Power Relays

BildeManufacturer Part NumberBeskrivelseSpolespenningKontaktskjemaTilgjengelig antall PrisVis detaljer
POWER ELECTROMECHANICAL RELAYS SCF30A200240AXPOWER ELECTROMECHANICAL RELAYS S240VACDPST-NO (2 form A)0 - Immediate$181.42Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCF30A20024AXPOWER ELECTROMECHANICAL RELAYS S24VACDPST-NO (2 form A)0 - Immediate$181.42Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCF30A200120AXPOWER ELECTROMECHANICAL RELAYS S120VACDPST-NO (2 form A)0 - Immediate$181.42Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCF30D0026AXPOWER ELECTROMECHANICAL RELAYS S6VDCDPDT (2 form C)0 - Immediate$132.91Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCF30D20048AXPOWER ELECTROMECHANICAL RELAYS S48VDCDPST-NO (2 form A)0 - Immediate$132.91Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCF30D2006AXPOWER ELECTROMECHANICAL RELAYS S6VDCDPST-NO (2 form A)0 - Immediate$132.91Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCF30D20024AXPOWER ELECTROMECHANICAL RELAYS S24VDCDPST-NO (2 form A)0 - Immediate$132.91Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCF30D20012AXPOWER ELECTROMECHANICAL RELAYS S12VDCDPST-NO (2 form A)0 - Immediate$132.91Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCF30D00248AXPOWER ELECTROMECHANICAL RELAYS S48VDCDPDT (2 form C)0 - Immediate$132.91Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCF30D00212AXPOWER ELECTROMECHANICAL RELAYS S12VDCDPDT (2 form C)0 - Immediate$132.91Vis detaljer

CS30 ATEX Series Electromechanical Power Relays

BildeManufacturer Part NumberBeskrivelseSpolespenningKontaktskjemaTilgjengelig antall PrisVis detaljer
POWER ELECTROMECHANICAL RELAYS SCS30D00212AXPOWER ELECTROMECHANICAL RELAYS S12VDCDPDT (2 form C)0 - Immediate$132.91Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCS30D20012AXPOWER ELECTROMECHANICAL RELAYS S12VDCDPST-NO (2 form A)0 - Immediate$132.91Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCS30D20024AXPOWER ELECTROMECHANICAL RELAYS S24VDCDPST-NO (2 form A)0 - Immediate$132.91Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCS30D00248AXPOWER ELECTROMECHANICAL RELAYS S48VDCDPDT (2 form C)0 - Immediate$132.91Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCS30D20048AXPOWER ELECTROMECHANICAL RELAYS S48VDCDPST-NO (2 form A)0 - Immediate$132.91Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCS30D00224AXPOWER ELECTROMECHANICAL RELAYS S24VDCDPDT (2 form C)0 - Immediate$132.91Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCS30A200120AXPOWER ELECTROMECHANICAL RELAYS S120VACDPST-NO (2 form A)0 - Immediate$157.84Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCS30A002240AXPOWER ELECTROMECHANICAL RELAYS S240VACDPDT (2 form C)0 - Immediate$157.84Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCS30A20024AXPOWER ELECTROMECHANICAL RELAYS S24VACDPST-NO (2 form A)0 - Immediate$157.84Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCS30A200240AXPOWER ELECTROMECHANICAL RELAYS S240VACDPST-NO (2 form A)0 - Immediate$157.84Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCS30A00224AXPOWER ELECTROMECHANICAL RELAYS S24VACDPDT (2 form C)0 - Immediate$157.84Vis detaljer
POWER ELECTROMECHANICAL RELAYS SCS30A002120AXPOWER ELECTROMECHANICAL RELAYS S120VACDPDT (2 form C)0 - Immediate$157.84Vis detaljer
Published: 2025-12-17