EXT Series Extruded Aluminum Enclosures

Bud Industries offers its EXT series extruded aluminum enclosures made of extruded aluminum AL6063 and surface treated with a black powder coating

Image of Bud Industries' EXT Series Extruded Aluminum EnclosuresBud Industries' EXT extruded aluminum enclosures are made of extruded aluminum AL6063, coated in black powder, and include end panels and hardware. They also include slots in the extrusion for installing PCB and components for a wide range of sizes and applications.

Features
  • Made of extruded AL6063
  • Black powder coating surface treatment
  • Includes end panels and hardware
  • Slots in the extrusion for installing PCB and components
  • Diverse range of sizes and shapes
Applications
  • Communication
  • Medical equipment
  • Power converters
  • Safety equipment
  • Instrument cases
  • Meter cases
  • Robotics controls

Aluminum Enclosures

BildeManufacturer Part NumberBeskrivelseHøydeFunksjonerTilgjengelig antall Pris
BOX ALUM BLACK 3.94"L X 2.24"WEXT-9162BOX ALUM BLACK 3.94"L X 2.24"W0,413" (10,50mm)Kortskinner0 - Immediate
398 - Factory Stock
$127.65Vis detaljer
BOX ALUM BLACK 3.94"L X 2.32"WEXT-9163BOX ALUM BLACK 3.94"L X 2.32"W0,512" (13,00mm)Kortskinner1 - Immediate
104 - Factory Stock
$134.68Vis detaljer
BOX ALUM BLACK 3.94"L X 3.483"WEXT-9164BOX ALUM BLACK 3.94"L X 3.483"W1,823" (46,30mm)Kortskinner0 - Immediate
343 - Factory Stock
$222.13Vis detaljer
BOX ALUM BLACK 3.94"L X 3.24"WEXT-9165BOX ALUM BLACK 3.94"L X 3.24"W1,114" (28,30mm)Kortskinner, Monteringsflens19 - Immediate
97 - Factory Stock
$234.19Vis detaljer
BOX ALUM BLACK 4.13"L X 3.94"WEXT-9166BOX ALUM BLACK 4.13"L X 3.94"W1,228" (31,20mm)Kortskinner, Monteringsflens10 - Immediate
46 - Factory Stock
$227.15Vis detaljer
BOX ALUM BLACK 4.32"L X 3.94"WEXT-9167BOX ALUM BLACK 4.32"L X 3.94"W1,811" (46,00mm)Kortskinner, Monteringsflens59 - Immediate
118 - Factory Stock
$290.47Vis detaljer
BOX ALUM BLACK 4.72"L X 3.94"WEXT-9168BOX ALUM BLACK 4.72"L X 3.94"W1,102" (28,00mm)Kortskinner, Monteringsflens18 - Immediate
280 - Factory Stock
$246.25Vis detaljer
Published: 2015-07-13