BMI055 Inertial Measurement Units

Bosch's BMI055 inertial measurement units feature programmable measurement ranges

Image of Bosch's BMI055 Inertial Measurement UnitsBosch’s BMI055 IMU is an ultra-small, 6-axis inertial sensor consisting of a digital, triaxial, 12-bit acceleration sensor and a digital, triaxial, 16-bit, ±2000°/s gyroscope. The BMI055 allows very low noise measurement of angular rates and accelerations in three perpendicular axes, and thus senses tilt, motion, shock, and vibration in cellular phones, handhelds, computer peripherals, man-machine interfaces, as well as remote and game controllers.

With its ultra-small footprint of only 3 mm² x 4.5 mm² the BMI055 is unique in the class of low-noise inertial measurement units. On top, the BMI055 integrates a multitude of features that facilitate its use especially in the area of motion detection applications such as device orientation measurement, gaming, HMI, and menu browser control.

The Bosch Sensortec shuttle-board BMI055 is a PCB with a BMI055 inertial measurement unit (IMU) mounted on it. It allows easy access to the sensors' pins via a simple socket. As all Bosch Sensortec sensor shuttle boards have an identical footprint, they can be plugged into Bosch Sensortec’s advanced development tools (such as the development
board or application board). Of course, the BMI055 shuttle board can also be used for the users own implementations.

Features
  • Digital resolution
    • Accelerometer: 12-bit
    • Gyroscope: 16-bit
  • Resolution (in ±2 g range)
    • Accelerometer: 0.98 mg
    • Gyroscope: 0.1°/s
  • Programmable measurement ranges
  • -40°C to 85°C operating temperature
  • Calibrated sensitivity
  • Programmable bandwidths of 8 Hz to 1000 Hz
  • Digital I/O
  • Less than 10 µA of current consumption in low-power mode
  • 3 mm³ x 4.5 mm³ x 0.95 mm³ LGA package
  • 2.4 VDD to 3.6 VDD supply voltage
  • 1.2 VDD to 3.6 VDD I/O supply voltage
Applications
  • Activity monitoring, step-counting
  • Navigation
  • Vibration measurement, also for active damping
  • Six-dimensional tracking of trajectories
  • Flat detection, tap sensing, and menu scrolling
  • Tilt compensation for electronic compass
  • Advanced power management for mobile devices
  • Shock and free-fall detection
  • Image stabilization

BMI055 Shuttle-Board

BildeManufacturer Part NumberBeskrivelseFunksjonBrukt IC/delTilgjengelig antall PrisVis detaljer
SHUTTLE BOARD BMI055BMI055-SHUTLSHUTTLE BOARD BMI055Akselerometer, GyroskopBMI0550 - Immediate$262.05Vis detaljer
Published: 2017-01-19