894/895 Performance LCR Component Meters

B&K Precision's 894 and 895 LCR component meters are designed for R&D, manufacturing, and quality control applications

Image B and K Precision's 894-895 LCR MeterB&K Precision's 894 and 895 high accuracy LCR meters are capable of measuring inductance, capacitance, and resistance of components and materials at DC or from 20 Hz to 500 kHz or 1 MHz respectively. These LCR meters provide flexible AC and DC test signal configuration. AC test signal voltage is variable from 5 mVRMS to 2 VRMS, the AC current is adjustable up to 66.7 mARMS, depending on the AC impedance selected, and a DC bias signal can be added. The vivid 4.3 inch TFT LCD offers a clear view of all measured and setting values along with BIN sorting comparator results and a handy zoom feature that enlarges the measured values to full screen. With a basic accuracy of 0.05%, auto level control (ALC), open / short / load correction, and cable length compensation, these meters are perfect tools for R&D, manufacturing, and quality control applications.

Features
  • AC test signal voltage adjustable up to 2 VRMS
  • 3 AC current ranges, selectable via 30 Ω, 50 Ω, or 100 Ω internal AC impedance. The 30 Ω setting provides up to 66.7 mARMS of drive current, sufficient for larger inductors and transformers
  • Fast measurement speed up to 13 ms/reading to increase manufacturing throughput
  • 201-point programmable list sweep function providing ability to sweep frequency, AC and DC bias voltage/current levels
  • Auto-level control to maintain the measurement signal applied to the DUT at a constant level
  • Built-in DC bias source adjustable from -5 V to +5 V/-50 mA to +50 mA 
  • Test signal voltage and current monitoring
  • BIN comparator function to sort components in up to 10 bin locations
  • 1 m and 2 m cable compensation
  • 4-terminal fixture and Kelvin clip test leads included
  • Transformer test function with optional transformer test fixture TL89T1
  • Versatile trigger functionality (internal, external, bus, and manual)
  • Standard USB, RS232, LAN, and GPIB (895 only) interface for remote control using SCPI commands

894/895 Performance LCR Component Meters

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
LCR METER TESTING COMPONENTS894LCR METER TESTING COMPONENTS0 - Immediate$46,536.33Vis detaljer
LCR METER TESTING COMPONENTS895LCR METER TESTING COMPONENTS0 - Immediate$68,849.65Vis detaljer

Related Parts

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
4-TERMINAL LOW PROFILE TEST FIXTTL89F24-TERMINAL LOW PROFILE TEST FIXT3 - Immediate$1,859.44Vis detaljer
KELVIN CLIP TEST FIXTURE FOR BENTL89K1KELVIN CLIP TEST FIXTURE FOR BEN11 - Immediate$1,125.71Vis detaljer
SMD TEST FIXTURETL89S1SMD TEST FIXTURE2 - Immediate$6,734.17Vis detaljer
TRANSFORMER TEST FIXTURE FOR 894TL89T1TRANSFORMER TEST FIXTURE FOR 8942 - Immediate$1,598.11Vis detaljer
BRASS SHORTING BARTLBSBBRASS SHORTING BAR2 - Immediate$133.34Vis detaljer
Published: 2018-01-17