KPTLS Series ESD Anti-Static Kapton® Polyimide Tapes

Bertech's tapes are made from Kapton film with a silicone adhesive that leaves no residue when removed

Image of Bertech's ESD Anti-Static Kapton® Polyimide TapesBertech's KPTLS series ESD anti-static Kapton tapes are made of 1 Mil thick Polyimide film backed by a 1 Mil silicone adhesive. They are designed to eliminate static charge during unwinding and removal of the tape. The silicone adhesive leaves no residue.

The total thickness of this product is 2 Mil. These anti-static tapes can withstand temperatures up to +260°C (+500°F). The color is amber and is available in 36-yard rolls. Custom sizes are available. Kapton is a registered trademark of E.I. du Pont de Nemours and Company.

Features
  • Operating temperature range: up to +500°F
  • Light semi-transparent amber color
  • Large variety of sizes in stock and custom cut sizes are available
  • Thin and conformable that helps to mask uneven surfaces
  • RoHS compliant
Applications
  • Masking of components during the wave soldering process
  • High-temperature masking during powder coating
  • Manufacturing of automotive, aerospace, electronics, photonics, and solar panels

KPTLS Series ESD Anti-Static Kapton® Polyimide Tapes

BildeManufacturer Part NumberBeskrivelseLengdeTemperaturområdeTilgjengelig antall PrisVis detaljer
TAPE MASKING AMBER 2"X36YDSKPTLS-2TAPE MASKING AMBER 2"X36YDS108' (32,9m) 36 yds500°F (260°C) maks1 - Immediate
100 - Factory Stock
$1,379.50Vis detaljer
TAPE MASKING AMBER 3"X36YDSKPTLS-3TAPE MASKING AMBER 3"X36YDS108' (32,9m) 36 yds500°F (260°C) maks9 - Immediate
100 - Factory Stock
$1,985.27Vis detaljer
TAPE MASKING AMBER 4"X36YDSKPTLS-4TAPE MASKING AMBER 4"X36YDS108' (32,9m) 36 yds500°F (260°C) maks0 - Immediate
100 - Factory Stock
$2,720.20Vis detaljer
TAPE MASKING AMBER 1/8"X36YDSKPTLS-1/8TAPE MASKING AMBER 1/8"X36YDS108' (32,9m) 36 yds500°F (260°C) maks9 - Immediate
100 - Factory Stock
$196.90Vis detaljer
TAPE MASKING AMBER 1/4"X36YDSKPTLS-1/4TAPE MASKING AMBER 1/4"X36YDS108' (32,9m) 36 yds500°F (260°C) maks67 - Immediate
100 - Factory Stock
$227.35Vis detaljer
TAPE MASKING AMBER 3/8"X36YDSKPTLS-3/8TAPE MASKING AMBER 3/8"X36YDS108' (32,9m) 36 yds500°F (260°C) maks33 - Immediate
100 - Factory Stock
$326.26Vis detaljer
TAPE MASKING AMBER 1/2"X36YDSKPTLS-1/2TAPE MASKING AMBER 1/2"X36YDS108' (32,9m) 36 yds500°F (260°C) maks24 - Immediate
100 - Factory Stock
$421.54Vis detaljer
TAPE MASKING AMBER 3/4"X36YDSKPTLS-3/4TAPE MASKING AMBER 3/4"X36YDS108' (32,9m) 36 yds500°F (260°C) maks49 - Immediate
100 - Factory Stock
$589.49Vis detaljer
TAPE MASKING AMBER 1"X36YDSKPTLS-1TAPE MASKING AMBER 1"X36YDS108' (32,9m) 36 yds500°F (260°C) maks42 - Immediate
100 - Factory Stock
$762.67Vis detaljer
TAPE MASKING AMBER 1 1/2"X36YDSKPTLS-1 1/2TAPE MASKING AMBER 1 1/2"X36YDS108' (32,9m) 36 yds500°F (260°C) maks1 - Immediate$1,051.54Vis detaljer
Published: 2022-01-07