HDMI 1.4/2.0 Performance Cable Assemblies
Bel's HDMI single cable assemblies support standard enhanced or high-definition video plus multi-channel audio
Bel's HDMI cable assemblies support standard enhanced or high-definition video plus multi-channel audio on a single cable. HDMI technology is an industry-supported, evolving standard that combines video and audio into a single digital interface used in many audio-visual technologies, including televisions, screens, and displays for IoT applications. These HDMI cable assemblies feature gold-plated connectors for superior transmission, high reliability, and durability. The HDMI male-to-female assemblies feature a panel mount design to provide a secured HDMI connection on faceplates or panels. Bel’s HDMI assemblies are backward compatible with previous HDMI standards.
- Supports HDMI 2.0 functions, including:
- 3D video
- HD
- UHD
- Audio Return Channel (ARC)
- HDMI Ethernet Channel (HEC)
- 48-bit deep color
- 32-channel audio
- HDCP
- Dolby® TrueHD 7.1 audio
- Supports resolutions up to 4K x 2K (UHD), including:
- HDMI 1.0 which supports 1920 x 1200 at 60 Hz
- HDMI 1.3 which supports 2560 x 1600 resolution at 340 MHz
- HDMI 1.4 which supports 3840 x 2160 at 24 Hz, 25 Hz, and 30 Hz and 4096 x 2160 at 24 Hz
- 28 AWG per copper conductors
- Triple shielding
HDMI 1.4/2.0 Performance Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | 2. kontakttype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BC-HH003F | CABLE M-M HDMI-A 3' SHLD | HDMI-A-hann | 296 - Immediate | $78.10 | Vis detaljer |
![]() | ![]() | BC-HH006F | CABLE M-M HDMI-A 6' SHLD | HDMI-A-hann | 694 - Immediate | $95.59 | Vis detaljer |
![]() | ![]() | BC-HH010F | CABLE M-M HDMI-A 10' SHLD | HDMI-A-hann | 466 - Immediate | $112.97 | Vis detaljer |
![]() | ![]() | BC-HF001F | CABLE HDMI MALE/FEMALE PNL 1FT | HDMI-A-hann | 0 - Immediate | $100.71 | Vis detaljer |
![]() | ![]() | BC-HF003F | CABLE HDMI MALE/FEMALE PNL 3FT | HDMI-A-hann | 207 - Immediate | $116.19 | Vis detaljer |
![]() | ![]() | BC-HF006F | CABLE HDMI MALE/FEMALE PNL 6FT | HDMI-A-hann | 11 - Immediate | $127.75 | Vis detaljer |
![]() | ![]() | BC-HF010F | CABLE HDMI MALE/FEMALE PNL 10FT | HDMI-A-hann | 11 - Immediate | $144.94 | Vis detaljer |