Digital Video Interface (DVI) Single-Link or Dual-Link Cables

Bel Inc.'s digital video interface cables are engineered with molded strain relief connectors for added durability

Image of Bel Inc.'s Digital Video Interface Single-Link or Dual-Link CablesBel Inc has manufactured high-performance DVI video cables, one of which is the DVI-D dual-link cable. This cable allows a DVI-equipped computer to connect to an HD monitor or projector with a DVI-D dual-link for video editing, gaming, or video projection that supports 9.9 Gbps transmission speeds. Also offered are the DVI-I dual-link cables which support both analog and digital signals for digital flat panels and liquid crystal displays as well as supporting hot-plugging of DVI display devices.

Bel Inc also offers single-link DVI cords that allow connection of a desktop or laptop computer to a DVI-D single-link display or projectors that support up to 4.95 Gbps transmission speeds. These DVI cables are engineered with molded strain relief connectors for durability, grip-treads for easy plugging and unplugging, and finger-tightened screws for a secure connection. A combination of gold-plated connectors, bare copper conductors, foil and braid shielding, and integrated dual-ferrite cores provides superior cable performance, static-free transmission, and noise-suppression capabilities. The resolution supported ranges from 1280 x 720 for single-link DVI to 2560 x 1600 resolution for the DVI dual-link cables.

Features
  • Resolution supported ranges from 1280 x 720 (single-link) to 2560 x 1600 (dual-link)
  • Gold-plated connections
  • Shielded cables for low noise transmission
  • Transmission speeds up to 4.95 Gbps (single-link) 9.9 Gbps (dual-link)

Digital Video Interface Single-Link or Dual-Link Cables

BildeManufacturer Part NumberBeskrivelseLengdeTilgjengelig antall PrisVis detaljer
CBL M-M DVI-D SNGL LINK 1M SHLDBC-VDSK010MCBL M-M DVI-D SNGL LINK 1M SHLD3,3' (1,00m)71 - Immediate$163.53Vis detaljer
CBL M-M DVI-D SNGL LINK 2M SHLDBC-VDSK020MCBL M-M DVI-D SNGL LINK 2M SHLD6,6' (2,00m)128 - Immediate$173.38Vis detaljer
CBL M-M DVI-D DUAL LINK 1M SHLDBC-VDDK010MCBL M-M DVI-D DUAL LINK 1M SHLD3,3' (1,00m)0 - Immediate$142.22Vis detaljer
CBL M-M DVI-D DUAL LINK 2M SHLDBC-VDDK020MCBL M-M DVI-D DUAL LINK 2M SHLD6,6' (2,00m)8 - Immediate$160.31Vis detaljer
CBL M-M DVI-I DUAL LINK 1M SHLDBC-VIDK010MCBL M-M DVI-I DUAL LINK 1M SHLD3,3' (1,00m)105 - Immediate$262.33Vis detaljer
CBL M-M DVI-I DUAL LINK 2M SHLDBC-VIDK020MCBL M-M DVI-I DUAL LINK 2M SHLD6,6' (2,00m)126 - Immediate$278.61Vis detaljer
Published: 2020-04-20