Artis Tweezers

Aven’s Artis tweezers are designed to reduce hand fatigue and enhance productivity

Image of Aven Artis TweezersAven offers their Artis tweezers, which have set a new precedent for precision. Aven’s cutting edge design features an angled bend at the end of the tip, which provides a softer overall grip with a large surface area that reduces hand fatigue, enhancing productivity. These durable tweezers are protected by an attractive ESD safe coating, and the highly polished stainless steel tips with rounded edges allow for the handling of very fine wire, miniature parts, electrical components, and other delicate materials in a confined space without risk of damage.

Video: Artis Precision Tweezers

Features
  • Exclusive patent-pending design
  • Angled bend provides a softer grip, reducing hand fatigue while offering a larger surface area to work with
  • Highly polished stainless steel tips with rounded edges
  • Protective ESD safe coating
  • Heavy-duty tips tapering to strong points

Tweezers

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
TWEEZER POINTED FINE STRNG AA 5"18013ARSTWEEZER POINTED FINE STRNG AA 5"34 - Immediate
200 - Factory Stock
$154.89Vis detaljer
TWEEZER POINT FINE STRNG 4.75"18023ARSTWEEZER POINT FINE STRNG 4.75"9 - Immediate
100 - Factory Stock
$154.89Vis detaljer
TWEEZER POINT FINE STRNG 4.75"18032ARSTWEEZER POINT FINE STRNG 4.75"22 - Immediate
120 - Factory Stock
$154.89Vis detaljer
TWEEZER POINT FINE STRNG 5.25"18040ARSTWEEZER POINT FINE STRNG 5.25"26 - Immediate
140 - Factory Stock
$154.89Vis detaljer
TWEEZER POINT FINE STRNG 1, 4.5"18043ARSTWEEZER POINT FINE STRNG 1, 4.5"17 - Immediate
20 - Factory Stock
$154.89Vis detaljer
TWEEZER FLAT ROUNDED 2A 4.50"18049ARSTWEEZER FLAT ROUNDED 2A 4.50"56 - Immediate
225 - Factory Stock
$154.89Vis detaljer
TWEEZER POINT FINE STRNG 4.25"18056ARSTWEEZER POINT FINE STRNG 4.25"19 - Immediate
140 - Factory Stock
$154.89Vis detaljer
TWEEZER POINT FINE ROUNDED 4.25"18062ARSTWEEZER POINT FINE ROUNDED 4.25"35 - Immediate
250 - Factory Stock
$154.89Vis detaljer
Published: 2016-03-28