ADuM4160 Digital Isolator

Outstanding performance characteristics mark Analog Devices’ ADuM4160

Image of Analog Devices' ADuM4160 Digital IsolatorADI's ADuM4160 is a USB port isolator that is based on ADI, iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provide outstanding performance characteristics and is easily integrated with low and full speed USB-compatible peripheral devices.

The ADuM4160 provides mechanisms for detecting the direction of data flow and control over the state of the output buffers. The ADuM4160 uses the edge detection based iCoupler technology in conjunction with internal logic to implement a transparent, easily configured, upstream facing port isolator. RoHS compliant isolating an upstream facing port provides several advantages in simplicity, power management, and robust operation.

Features
  • Low and full speed data rate: 1.5 Mbps and 12 Mbps
  • Class 3 A contact ESD performance per ANSI/ESD STM5.1-2007
  • Short-circuit protection for xD+ and xD- lines
  • 3.3 V and 5 V (dual mode power configuration) operation
  • Bidirectional communication
  • Fully USB 2.0 compliant
  • High temperature operation: 105°C
  • High common-mode transient immunity: > 25 kV/µs

Evaluation Boards and Demonstration Kits

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
EVAL BD ADUM4160 ADP3330 ADP3339EVAL-CN0158-EB1ZEVAL BD ADUM4160 ADP3330 ADP33391 - Immediate$909.31Vis detaljer
EVAL BOARD FOR ADUM4160EVAL-ADUM4160EBZEVAL BOARD FOR ADUM416022 - Immediate$750.51Vis detaljer
EVAL BOARD FOR ADUM1100 ADUM4160EVAL-CN0159-EB1ZEVAL BOARD FOR ADUM1100 ADUM41601 - Immediate$655.33Vis detaljer
EVAL BOARD FOR ADUM4160 ADP3338EVAL-CN0160-EB1ZEVAL BOARD FOR ADUM4160 ADP33380 - Immediate$595.62Vis detaljer
EVAL BOARD FOR ADUM4160 ADUM50002107EVAL BOARD FOR ADUM4160 ADUM500074 - Immediate$351.28Vis detaljer

ADuM4160

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
DGTL ISOLTR 5KV 1CH USB 16-SOICADUM4160BRWZ-RLDGTL ISOLTR 5KV 1CH USB 16-SOIC5313 - Immediate$146.44Vis detaljer
DGTL ISOLTR 5KV 1CH USB 16-SOICADUM4160BRWZDGTL ISOLTR 5KV 1CH USB 16-SOIC0 - Immediate$137.80Vis detaljer
DGTL ISOLTR 5KV 1CH USB 16-SOICADUM4160BRIZDGTL ISOLTR 5KV 1CH USB 16-SOIC1284 - Immediate$137.80Vis detaljer
DGTL ISOLTR 5KV 1CH USB 16-SOICADUM4160BRIZ-RLDGTL ISOLTR 5KV 1CH USB 16-SOIC4321 - Immediate$137.80Vis detaljer
Published: 2012-10-12