Rotasense™ Two-Position Temperature Sensor Connectors

Amphenol FCI connectors provide accurate ambient temperature sensing to optimize system performance

Image of Amphenol FCI Rotasense™ Two-position Temperature Sensor ConnectorsThe RotaSense™ two-position temperature sensor connectors from Amphenol FCI are cost-effective, two-piece temperature sensor connectors that accurately measure ambient temperatures. They optimize fan speed and ensure precise control of operating temperatures.

Features
  • NPN silicon transistor for temperature sensing
  • Locking feature at 0°, 45°, and 90° angles
  • SMT board connector
  • Dual-beam contact system
 
  • Receptacle contacts are protected by housing
  • Guiding and polarized features
  • Hold-down feature
Applications
  • Industrial
  • IT datacom
 
  • Automotive

Rotasense™ Two-Position Temperature Sensor Connectors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
ROTASENSE 2 POSITION TEMPERATURE10178546-102LFROTASENSE 2 POSITION TEMPERATURE815 - Immediate$15.88Vis detaljer
ROTASENSE 2 POSITION TEMPERATURE10178547-102LFROTASENSE 2 POSITION TEMPERATURE813 - Immediate$21.51Vis detaljer
Published: 2025-05-07