RGB LED with Built-In IC

American Bright's LED is AEC-Q102 certified and suitable for interior, ambient, and automotive lighting

Image of American Bright's RGB LED with Built-In IC American Bright's LED is suitable for interior, ambient, and automotive lighting. The PLCC-6 package is AEC-Q102 certified and ready for automotive system integration. This innovative LED allows engineers to program it according to machine or driver actions to create a unique display of colors.

Features
  • AEC-Q102 qualified
  • 3528 PLCC-6 package
  • Synchronous of two-lane data transfer
  • 8-bit (256-level) color set
  • 5-bit (32-level) brightness adjustment
  • Low power consumption
  • Built-in support for continuous oscillation
  • Auto-detection signal
  • Operating temperature: -40°C to +85°C
Applications
  • Automotive
  • Electric vehicles
  • General transportation
  • Motorcycles
  • Buses
  • Ambient lighting

RGB LED with Built-In IC

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
LED RGB CLEAR SMDBB-HBRG32N-TRB-0-AQLED RGB CLEAR SMD16221 - Immediate$13.87Vis detaljer
Published: 2023-08-22