ADAM-4000/4100 Series RS-485 Serial Modbus Remote I/O Modules
Advantech’s ADAM-4000 modules are easy to use utilizing only two wires to communicate with their controller or other RS-485 devices
Advantech’s RS-485 I/O modules are ideal for establishing a cost-effective remote I/O system. The ADAM-4000 modules are easy to use, utilizing only two wires to communicate with their controller or other RS-485 devices. These RS-485 I/O modules use the industry’s most widely used balance, bidirectional transmission line suitable for industrial environments, the EIA RS-485 communication protocol.
These devices also include industrial-grade, rugged cases for reliable operation in harsh environments. Since the microprocessors are built-in, they can individually provide analog I/O, digital I/O, and intelligent signal conditioning, data display, and RS-485 communication through Modbus RTU protocols.
- Modbus RTU protocol for industrial automation development
- Consistent monitoring with watchdog timer and protection
- Multiple interfaces integrated with embedded or PLC systems via USB or RS-485
Resources
ADAM-4000/4100 RS-485 Serial Modbus Remote I/O Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ADAM-4168-B | OUTPUT MODULE 8 DIGITAL | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | ADAM-4117-B | INPUT MODULE 8 ANALOG | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ADAM-4024-B1E | OUTPUT MODULE 4 ANALOG | 0 - Immediate | $3,472.62 | Vis detaljer |
![]() | ![]() | ADAM-4115-B | INPUT MODULE 6 ANALOG | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ADAM-4118-B | INPUT MODULE 8 ANALOG | 0 - Immediate | See Page for Pricing | Vis detaljer |