Cellular IoT Antenna Solutions
Abracon’s cellular 4G/LTE antenna solutions are available in a broad range of frequencies
Abracon's cellular antennas solutions operate across a broad band range of frequencies. The 5G/4G/LTE and 2G/3G/GSM solutions include compact ceramic chip antennas, low-profile flexible PCB antennas, and external whip and puck antennas available in different form factors and mounts for easy installation in a broad range of wireless data and industrial applications.
The 5G/4G/LTE selection includes weather-resistant (IP67 rated) and high-performing MIMO antennas. Advanced MIMO offers an energy-efficient solution that optimizes data speeds without compromising signal transmission. IP67-rated products offer waterproof and dust-proof sealing to keep moisture and debris out of the internal mechanical structure. These solutions are perfect for outdoor, rugged applications.
Antennas with 5G technology give users advanced and reliable connections to their wireless communication network. Abracon’s new AEACAC198013-S5GNR 5G/4G External Whip Antenna includes the 5G NR, CBRS, and Private LTE bands and also supports the cellular 4G/LTE/3G bands.
4G/LTE antennas operate across a broad band range of frequencies between 700 MHz to 960 MHz, 1710 MHz to 2170 MHz, and 2500 MHz to 2700 MHz, catering to all 4G/LTE/3G/2G applications. Abracon antennas with omnidirectional radiation patterns for easy integration in wireless communication devices. High-performing MIMO antennas with different mounting options are available for enhanced data rate and Quality of Service (QoS).
2G/3G/GSM cellular antennas operate across a broadband range of frequencies between 824 MHz to 960 MHz and 1710 MHz to 2170 MHz. These multi-band antennas support evolving LTE and 4G cellular technologies in their operating bands.
Features
- Full band coverage: 5G/4G/LTE/3G/2G/GSM
- Active solutions: external, chip, and flexible PCB antennas
- Collection features IP67-rated and 2x MIMO options
- Includes compact, low-profile, and high-gain choices
- Multi-band coverage (full)
- 5G antennas for advanced, reliable connections
- Customizable connectors, cable lengths, and mountings
- Machine-to-machine (M2M)
- Telecommunications
- Networking
- Telematics control units
- Video and surveillance
- Medical devices
- Consumer electronics
- Broadband cellular
- Transport systems
- Fleet monitoring
- MIMO routers
- Vending machines
- GSM modems
RF Antennas
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEACAC198013-S5GNR | RF ANT 5GNR WHIP | 490 - Immediate | $131.52 | Vis detaljer |
![]() | ![]() | AEACBK189085-MLWFGL5 | AM/FM/GPS/WIFI/LTE MIMO COMB ANT | 38 - Immediate | $2,100.14 | Vis detaljer |
![]() | ![]() | AFAC240020-M698 | RF ANT LTE MIMO FPC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | APAMS-101 | RF ANT 900MHZ/1.8GHZ FLAT BAR | 0 - Immediate | $40.74 | Vis detaljer |
![]() | ![]() | APAMS-102 | RF ANT 900MHZ/1.8GHZ FLAT BAR | 254 - Immediate | $62.84 | Vis detaljer |
![]() | ![]() | APAMPS-106 | RF ANT 900MHZ/1.575GHZ MOD ADH | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | APAMS-119 | RF ANT 900MHZ/1.8GHZ WHIP STR | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | APAMSTJ-138 | RF ANT 440MHZ/850MHZ WHIP STR | 17 - Immediate | $102.31 | Vis detaljer |
![]() | ![]() | APAMPSLJ-140 | RF ANT 829MHZ/2.2GHZ WHIP STR | 72 - Immediate | $386.23 | Vis detaljer |
![]() | ![]() | APAMSJ-147 | RF ANT 850MHZ/900MHZ MOD SMA ADH | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ACAJ-109-T | RF ANT 850MHZ/900MHZ CHIP SLD | 1000 - Immediate | $86.88 | Vis detaljer |
![]() | ![]() | ACAR3705-S698 | 4G/LTE CERAMIC CHIP ANT | 878 - Immediate | $43.01 | Vis detaljer |
![]() | ![]() | ACAR4008-S698 | 4G/LTE CERAMIC CHIP ANT | 2516 - Immediate | $30.37 | Vis detaljer |
![]() | ![]() | ACAR3005-S824 | 2G/3G/GSM CERAMIC CHIP ANT | 1325 - Immediate | $41.77 | Vis detaljer |
![]() | ![]() | AFAC110020-S698 | RF ANT 4G/LTE FLEX PRINTED | 1708 - Immediate | $67.53 | Vis detaljer |