5G Sub-6 GHz & UWB Antennas
Abracon's antennas are designed for applications such as consumer IoT, transportation, and more
Abracon's 5G sub-6 GHz antenna portfolio covers the wide range of global cellular technology bands (600 MHz to 6 GHz) with embedded internal antennas, external antennas, and combination antennas covering GNSS, Wi-Fi, and other protocols. These high-performing chip, flexible PCB, whip, blade, and dome antennas can handle the higher data speed, capacity, and bandwidth of a 5G network, covering 5G NR (FR1), CBRS, and private LTE for IoT and smart devices.
The antennas are ideal for applications requiring cellular connectivity with high-speed and large quantity data transferring capabilities such as consumer IoT, smart homes, transportation, industrial IoT (IIoT), smart agriculture, and medical applications. Each antenna demonstrates superior performance and is designed to meet the reliability needs of the most challenging applications and market requirements. The antennas can be customized for cable and connector as per design requirements. See Abracon's 5G Sub-6 GHz Antennas Flyer for more information.
- Ultra-wide band (UWB): 600 MHz to 6 GHz
- Compact low-profile embedded designs
- Surface, adhesive, and screw-mount options
- Four element MIMO for cellular 5G/4G
- 7-in-1 combo antenna with cellular 5G, Wi-Fi, and active GNSS
- IP67-rated antennas for outdoor applications
- Customizable cable and connector options
- Smart metering
- IoT and wearables
- Remote monitoring
- Robotics
- M2M
- Factory and home automation
- Gateways and routers
- Set-top boxes
- Autonomous vehicles
- V2V and V2X communications
- Navigation and telematics
- Geolocation and tracking
- Smart grids
5G Sub-6 GHz UWB Antennas
| Bilde | Manufacturer Part Number | Beskrivelse | Frekvensgruppe | Frekvens (midten/bånd) | Frekvensområde | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AFC8513U4GS-0100S | RF ANT 5G/4G/LTE/NBIOT/GNSS FLEX | UHF (2GHz – 3GHz) | 2,349GHz | 698MHz – 4GHz | 529 - Immediate | $128.73 | Vis detaljer |
![]() | ![]() | AECB1102XS-3000S | RF ANT 5G/4G/LTE/NBIOT/CAT BLADE | UHF (3GHz – 4GHz) | 3,3GHz | 600MHz – 6GHz | 142 - Immediate | $118.91 | Vis detaljer |
![]() | ![]() | AECR1808X4S-3000S | RF ANT 4IN1 4X5G NR / 4G / LTE D | UHF (3GHz – 4GHz) | 3,3GHz | 600MHz – 6GHz | 24 - Immediate | $1,073.61 | Vis detaljer |
![]() | ![]() | AECR1808A20S-3000S | RF ANT 7IN1 4X5G/ 2XWIFI/ GNSS D | Bredt bånd | 1,5835GHz, 2,44175GHz, 3,3GHz, 5,4125GHz | 1,561GHz – 1,606GHz, 2,4GHz – 2,4835GHz, 600MHz – 6GHz, 4,9GHz – 5,925GHz | 27 - Immediate | $1,206.55 | Vis detaljer |
![]() | ![]() | AFAC120050-U6G | RF ANT UWB FLAT PATCH IPEX ADH | Bredt bånd | 698MHz, 800MHz, 850MHz, 900MHz, 1,8GHz, 1,9GHz, 2,1GHz, 2,45GHz, 3,5GHz, 5,5GHz | 698MHz – 6GHz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AEACAC198013-S5GNR | RF ANT 5GNR WHIP | Bredt bånd | 829MHz, 2,2GHz, 3,55GHz | 698MHz – 960MHz, 1,71GHz – 2,69GHz, 3,3GHz – 3,8GHz | 480 - Immediate | $251.66 | Vis detaljer |