High-Performance O-Rings

Boyd’s o-rings are a common yet critical component in dynamic and static assemblies in every industry

Image of High-Performance O-RingsO-rings are a common yet critical component in dynamic and static assemblies in every industry. Boyd's standard rubber o-rings are available in eight popular o-ring compounds spanning all AS568 standard sizes as well as common metric sizes. These standard rubber o-ring compounds include nitrile, FDA grade nitrile, sulfur-cured nitrile, FDA grade silicone, black Viton®, brown Viton, FDA and 3 A sanitary grade Viton, and FDA grade EPDM o-rings. Boyd provides a reliable supply of standard o-rings to help shorten design and maintenance cycles, improve up-time and time-to-market, and minimize costs.

Features
  • Eight different o-ring compounds
  • AS568 standard sizes as well as common metric sizes
  • Certified to ISO9001, ISO13485, IATF16949, IECQ QC080000, and DIN EN12329 specifications
Applications
  • Transportation
  • Medical
  • Food and beverage
  • Oil, gas, and industrial
  • Electronics

High-Performance O-Rings

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
O-RING BUNA-N BLACK -114N100-70/2-114O-RING BUNA-N BLACK -1145117 - Immediate$1.01Vis detaljer
SILICONE-009 O-RINGS500-70/2-009SILICONE-009 O-RING29474 - Immediate$1.01Vis detaljer
O-RING EPDM BLACK -8E300-70/2-008O-RING EPDM BLACK -888 - Immediate$1.01Vis detaljer
O-RING BUNA-N BLACK -12N100-70/2-012O-RING BUNA-N BLACK -1299 - Immediate$1.01Vis detaljer
O-RING BUNA-N BLACK -6N100-70/2-006O-RING BUNA-N BLACK -60 - Immediate$1.01Vis detaljer
O-RING SILICONE RED -7S500-70/2-007O-RING SILICONE RED -73800 - Immediate$2.01Vis detaljer
O-RING EPDM BLACK -10E300-70/2-010O-RING EPDM BLACK -102020 - Immediate$2.11Vis detaljer
O-RING EPDM BLACK -11E300-70/2-011O-RING EPDM BLACK -119479 - Immediate$2.21Vis detaljer
O-RING EPDM BLACK -214E300-70/2-214O-RING EPDM BLACK -2144068 - Immediate$2.61Vis detaljer
O-RING BUNA-N BLACK -11N100-70/2-011O-RING BUNA-N BLACK -1110327 - Immediate$1.01Vis detaljer
Published: 2019-11-26