Vinyl Tape 471
3M's vinyl tape's unique stretching properties enable it to remain stretched to conform to uneven surfaces without lifting and retracting
Solve a variety of challenges, including floor and safety marking, color coding, and industrial applications, with 3M™'s durable vinyl tape 471. Designed to resist wear, scrapes, and moisture, this long-lasting tape is available in an array of vivid colors as well as transparent. They are available in black, blue, brown, clear, green, orange, purple, red, transparent, white, and yellow colors and lengths from five inches to 108 feet with 1/8 inch to 48 inches in width.
Conforms to irregular surfaces and removes cleanly
3M's vinyl tape 471 is a versatile tape that provides long-lasting floor and safety marking, sharp paint lines on complex jobs, and reliable seals or repairs in a variety of industries. Designed with unique stretching properties, this tape conforms to rough, irregular, curved, and convex surfaces while remaining stretched and without lifting after application. The rubber adhesive offers quick sticking and excellent holding strength on many substrates.
The tape removes cleanly in one piece from most surfaces to help reduce clean-up and labor costs. Conformability, instant adhesion, and clean removal all make 3M's vinyl tape 471 an exceptional choice for temporary surface protection, general-purpose paint masking, and decorating.
Bright colors in difficult applications
3M's vinyl tape 471 features high abrasion resistance to excel in lane marking and coding applications. It maintains its color when exposed to abrasion, wear, and many solvents. Using 3M's vinyl tape 471 is a faster, more versatile, and less costly option than painting which often requires ventilation and time-consuming prep and clean-up processes. Because 3M's vinyl tape 471 has low-leachable halogens and sulfur it can be used in corrosion-sensitive applications.
Bringing better ideas to the surface through science and innovation
In 3M's industrial adhesives and tapes division, they apply the science of adhesion to deliver innovative solutions that improve the design and manufacturing processes of companies around the world. In the end, their technologies help customers deliver competitive products to the market faster and more efficiently.
- Available in a wide variety of vivid colors for diverse applications such as floor marking, paint masking, and surface protection
- Unique stretching properties enable the tape to remain stretched to conform to uneven surfaces without lifting and retracting
- One-piece, clean removal from many surfaces helps reduce clean-up and labor costs
- Rubber adhesive provides excellent holding strength on many surfaces
- Good abrasion and solvent resistance for long service life
- Lane and safety marking applications
- Temporary surface protection
- Anodizing and electroplating
- Fine-line paint masking
- Color coding
- Canister and storage container sealing
- Bundling and reinforcing
- Decorating
Vinyl Tape 471
| Bilde | Manufacturer Part Number | Beskrivelse | Bruk | Lengde | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 471-BLUE-1/4"X36YD-BULK | TAPE VINYL BLUE 1/4"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 0 - Immediate | $163.63 | Vis detaljer |
![]() | ![]() | 471-IWBLACK-1/4"X36RD | TAPE VINYL BLK 1/4"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 91 - Immediate | $163.63 | Vis detaljer |
![]() | ![]() | 471-RED-1/2"X36YD-BULK | TAPE VINYL RED 1/2"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 47 - Immediate | $248.56 | Vis detaljer |
![]() | ![]() | 471-IW-RED-1/2"X36YD | TAPE VINYL RED 1/2"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 14 - Immediate | $248.56 | Vis detaljer |
![]() | ![]() | 471-IW-BLACK-1/2"X36YD | TAPE VINYL BLK 1/2"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 57 - Immediate | $248.56 | Vis detaljer |
![]() | ![]() | 471-YELLOW-1"X36YD-BULK | TAPE VINYL YLW 1"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 22 - Immediate | $392.19 | Vis detaljer |
![]() | ![]() | 471-WHITE-1/2"X36YD-BULK | TAPE VINYL WHT 1/2"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 49 - Immediate | $248.56 | Vis detaljer |
![]() | ![]() | 471-BLUE-1/2"X36YD-BULK | TAPE VINYL BLUE 1/2"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 0 - Immediate | $153.71 | Vis detaljer |
![]() | ![]() | 471-TRANS-3/4"X36YD-BULK | TAPE VINYL CLR 3/4"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 47 - Immediate | $316.81 | Vis detaljer |
![]() | ![]() | 471-BLUE-1"X36YD-BULK | TAPE VINYL BLUE 1"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 0 - Immediate | $262.59 | Vis detaljer |
![]() | ![]() | 471-IW-BLUE-1/2"X36YD | TAPE VINYL BLUE 1/2"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 0 - Immediate | $153.71 | Vis detaljer |
![]() | ![]() | 471 IW-BLACK-1"X36YD | TAPE VINYL BLK 1"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 6 - Immediate | $411.19 | Vis detaljer |
![]() | ![]() | 471-BLACK-2"X36YD-BULK | TAPE VINYL BLK 2"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 6 - Immediate | $728.60 | Vis detaljer |
![]() | ![]() | 471-TRANS-2"X36YD-BULK | TAPE VINYL CLR 2"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 8 - Immediate | $728.70 | Vis detaljer |
![]() | ![]() | 471-YELLOW-2"X36YD-BULK | TAPE VINYL YLW 2"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 6 - Immediate | $728.70 | Vis detaljer |
![]() | ![]() | 471-YELLOW-1-1/2"X36YD-BU | TAPE VINYL YLW 1 1/2"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 4 - Immediate | $563.46 | Vis detaljer |
![]() | ![]() | 471-ORANGE-1"X36YD-BULK | TAPE VINYL ORNG 1"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 0 - Immediate | $262.59 | Vis detaljer |
![]() | ![]() | 471-YELLOW-4"X36YD-BULK | TAPE VINYL YLW 4"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 2 - Immediate | $1,356.28 | Vis detaljer |
![]() | ![]() | 471-YELLOW-1/2"X36YD-BULK | TAPE VINYL YLW 1/2"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 54 - Immediate | $248.56 | Vis detaljer |
![]() | ![]() | 471-BLACK-4"X36YD-BULK | TAPE VINYL BLK 4"X36YDS | Koding, Generell bruk, Merking, Forsegling | 108' (32,9m) 36 yds | 0 - Immediate | $1,079.10 | Vis detaljer |