SJ3000 Reclosable Fastener Thin Hook and Loop Back-to-Back
3M™ reclosable fastener SJ3000 offers design flexibility, fast product assembly, and improved product performance
3M™ reclosable fastener SJ3000 is a thin back-to-back fastener that offers closure alternatives to plastic wire, tape, string, rubber bands, and other types of closure systems used to secure bundles of items. The SJ3000 reclosable fastener offers design flexibility, fast product assembly, and improved product performance in many applications.
One side of the thin fastener strip is covered with tiny translucent polypropylene hooks, approximately 1,400 per square inch (220/sq cm). These hooks can engage with thousands of soft, pliable, thin polyester loops on the reverse side providing for a limited number of openings and closings (cycles). The thin loop is designed to easily engage with the reclosable fastener SJ3000 hook and possibly other small hooks. The hook may also engage with many other loop materials. This versatility forms a quick fastening attachment system. Just pull the strips apart to disengage.
SJ3000 reclosable fasteners are available in multiple lengths, including DigiKey value-added cuts. DigiKey offers customers quotes on their secondary services. For more information on 3M available options or for additional assistance, contact CustomCut.3MProducts@digikey.com.
- No stick
- No mess
- High-temperature performance
- Securing wire bundles
- Labeling garden plants/temporary identification
- Box closures
- Securing lightweight items in shipping containers
SJ3000 Reclosable Fastener Thin Hook and Loop Back-to-Back
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SJ3000-0.5-75 | RECLSBLE FSTNR RECT 0.5" X 75' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SJ3000-2-20 | RECLSBLE FASTENER RECT 2" X 20' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SJ3000-1.5-20 | RECLSBLE FSTNR RECT 1.500" X 20' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SJ3000-0.75-20 | RECLSBLE FSTNR RECT 0.750" X 20' | 1 - Immediate | $292.79 | Vis detaljer |
![]() | ![]() | SJ3000-0.625-20 | RECLSBLE FSTNR RECT 0.625" X 20' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SJ3000-0.5-20 | RECLSBLE FSTNR RECT 0.500" X 20' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SJ3000 1/2"X50YD BLACK | RECLSBLE FSTNR RECT 0.500"X150' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SJ3000-1.5-75 | RECLSBLE FSTNR RECT 1.500" X 75' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SJ3000-1-20 | RECLSBLE FASTENER RECT 1" X 20' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SJ3000 1"X50YD BLACK | RECLSBLE FSTNR RECT 1.000"X150' | 0 - Immediate | See Page for Pricing | Vis detaljer |