Webinar - AC Power Generation and Storage Using 300A G9KA-E PCB Relays

If you’re looking for high power and low heat in a small package, Omron is here to help. With each new technological advancement in the world, components need to meet smaller and smaller requirements. Thankfully, Omron is here for the challenge to ensure you have sustainable power generation for not only a more efficient power solution but a more green energy option as well.

Join Zac Hendrix, Relay Product Manager at Omron, for a live webinar on Wednesday, May 24th, 2023, at 10 AM CDT to hear more about the product offerings they have to help you find the perfect solutions. The focus will be the innovative G9KA-E PCB Relay line that offers 300 A and 1000 VAC switching technology.

Unable to attend the live event? Register anyways to receive a recording after it has concluded.

Register here: https://event.on24.com/wcc/r/4195069/A600D91D7F403ECDAEA1161178E5CCDA?partnerref=blog

Om skribenten

Image of Ashley Awalt

Ashley Awalt er en utvikler av teknisk innhold som har vært hos DigiKey siden 2011. Hun har tatt en universitetseksamen i anvendt vitenskap (Associate of Applied Science) innen elektronikkteknologi og automatiserte systemer fra Northland Community & Technical College gjennom Digi-Keys stipendprogram. Hennes nåværende rolle er å hjelpe til med å lage unike tekniske prosjekter, dokumentere prosessen og til slutt delta i produksjonen av videomaterialet for prosjektene. På fritiden liker Ashley å – nja, vent litt, er det noe som er fritid når du har småbarn?

More posts by Ashley Awalt
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum