Vishay Shielded IFDC and Semi-Shielded IFSC SMD Power Inductors PIO | DigiKey
This video discusses the shielded IFDC and semi-shielded IFSC series of SMD Power Inductors from Vishay. The series offers enhanced inductance, high saturation currents, and minimized EMI for noise-sensitive applications.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IFSC2020DEER330M01 | FIXED IND 33UH 1.4A 145 MOHM SMD | 339 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER100M01 | FIXED IND 10UH 2.5A 47 MOHM SMD | 22 - Immediate | $2.39 | Vis detaljer |
![]() | ![]() | IFSC2020DEER470M01 | FIXED IND 47UH 1.1A 220 MOHM SMD | 4558 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER1R2N01 | FIXED IND 1.2UH 4A 16 MOHM SMD | 3976 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER1R5N01 | FIXED IND 1.5UH 3.7A 18 MOHM SMD | 5990 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER5R6M01 | FIXED IND 5.6UH 2.9A 36 MOHM SMD | 5902 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER560M01 | FIXED IND 56UH 1A 310 MOHM SMD | 3508 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER181M01 | FIXED IND 180UH 600MA 930 MOHM | 5968 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER3R3N01 | FIXED IND 3.3UH 3.2A 24 MOHM SMD | 1 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER121M01 | FIXED IND 120UH 700MA 620 MOHM | 2772 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER1R0N01 | FIXED IND 1UH 4.2A 14 MOHM SMD | 5765 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER1R8N01 | FIXED IND 1.8UH 3.7A 18 MOHM SMD | 4574 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER101M01 | FIXED IND 100UH 700MA 500 MOHM | 5722 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER151M01 | FIXED IND 150UH 650MA 800 MOHM | 5483 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER680M01 | FIXED IND 68UH 900MA 330 MOHM | 4439 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER2R2N01 | FIXED IND 2.2UH 3.5A 21 MOHM SMD | 5762 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER220M01 | FIXED IND 22UH 1.5A 115 MOHM SMD | 4603 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER471M01 | FIXED IND 470UH 350MA 2 OHM SMD | 2569 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER221M01 | FIXED IND 220UH 500MA 1.2 OHM | 2074 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | IFSC2020DEER820M01 | FIXED IND 82UH 800MA 460 MOHM | 4469 - Immediate | $2.30 | Vis detaljer |