TDK-Lambda -CUS250M Series 2” x 4” 250 W Power Supplies | Datasheet Preview
The TDK-Lambda's CUS250M series of 250 watt medical and industrial power supplies is industrial IEC 62368-1 and medical IEC 60601-1 certified for both Class I and Class II installations. These compact 2 by 4 inch power supplies have a mechanical configuration that enables both convection and conduction cooling through the baseplate to provide silent cooling. The CUS250M is available in 12 and 24 volt output voltages and can be adjusted to accommodate non-standard voltages. The power supply includes a 5 volt standby voltage, remote on and off, DC_OK and AC_Fail signals, and comes with a u-channel in a cover or top fan metal construction. The CUS250M meets Class B Conducted and Radiated EMI with Significant Margins making it easier to ensure the system is compliant.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CUS250M-12/FJ | AC/DC CONVERTER 12V 250W | 45 - Immediate | $1,768.62 | Vis detaljer |
![]() | ![]() | CUS250M-12/F | AC/DC CONVERTER 12V 250W | 1 - Immediate | $1,599.38 | Vis detaljer |
![]() | ![]() | CUS250M-12/A | AC/DC CONVERTER 12V 250W | 0 - Immediate | $1,403.95 | Vis detaljer |
![]() | ![]() | CUS250M-12 | AC/DC CONVERTER 12V 250W | 0 - Immediate | $1,238.74 | Vis detaljer |
![]() | ![]() | CUS250M-24/AJ | AC/DC CONVERTER 24V 250W | 0 - Immediate | $1,573.84 | Vis detaljer |
![]() | ![]() | CUS250M-24/A | AC/DC CONVERTER 24V 250W | 0 - Immediate | $1,403.95 | Vis detaljer |
![]() | ![]() | CUS250M-24/FJ | AC/DC CONVERTER 24V 250W | 5 - Immediate 36 - Factory Stock | $1,751.69 | Vis detaljer |
![]() | ![]() | CUS250M-24/UJ | AC/DC CONVERTER 24V 250W | 2 - Immediate | $1,539.88 | Vis detaljer |
![]() | ![]() | CUS250M-12/J | AC/DC CONVERTER 12V 250W | 17 - Immediate | $1,395.53 | Vis detaljer |
![]() | ![]() | CUS250M-12/U | AC/DC CONVERTER 12V 250W | 12 - Immediate 72 - Factory Stock | $1,383.65 | Vis detaljer |
![]() | ![]() | CUS250M-24/J | AC/DC CONVERTER 24V 250W | 5 - Immediate 144 - Factory Stock | $1,395.53 | Vis detaljer |
![]() | ![]() | CUS250M-24 | AC/DC CONVERTER 24V 250W | 0 - Immediate | $1,233.68 | Vis detaljer |
![]() | ![]() | CUS250M-12/AJ | AC/DC CONVERTER 12V 250W | 0 - Immediate | $1,573.84 | Vis detaljer |
![]() | ![]() | CUS250M-24/F | AC/DC CONVERTER 24V 250W | 13 - Immediate | $1,597.32 | Vis detaljer |
![]() | ![]() | CUS250M-12/UJ | AC/DC CONVERTER 12V 250W | 7 - Immediate 36 - Factory Stock | $1,539.88 | Vis detaljer |
![]() | ![]() | CUS250M-24/U | AC/DC CONVERTER 24V 250W | 5 - Immediate 84 - Factory Stock | $1,369.99 | Vis detaljer |