Pulse Molded Power Inductors
Pulse Electronics, a YAGEO Company is introducing a total of nine new series of commercial (PA540x, PA544x) and automotive (PM540x, PM544x) grade molded power inductors for low profile, high current applications.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5400.102NLT | FIXED IND 1UH 3.3A 60 MOHM SMD | 0 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | PA5400.103NLT | FIXED IND 10UH 1A 550 MOHM SMD | 1139 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | PA5400.151NLT | FIXED IND 150NH 10A 11 MOHM SMD | 0 - Immediate | $3.75 | Vis detaljer |
![]() | ![]() | PA5400.152NLT | FIXED IND 1.5UH 3A 85 MOHM SMD | 7985 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | PA5400.221NLT | FIXED IND 220NH 6.5A 17 MOHM SMD | 0 - Immediate | $4.32 | Vis detaljer |
![]() | ![]() | PA5400.222NLT | FIXED IND 2.2UH 2.7A 115 MOHM | 0 - Immediate | $4.32 | Vis detaljer |
![]() | ![]() | PA5400.331NLT | FIXED IND 330NH 6.2A 20 MOHM SMD | 0 - Immediate | $4.32 | Vis detaljer |
![]() | ![]() | PA5400.332NLT | FIXED IND 3.3UH 2A 210 MOHM SMD | 2313 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | PA5400.361NLT | FIXED IND 360NH 6A 23 MOHM SMD | 0 - Immediate | $4.32 | Vis detaljer |
![]() | ![]() | PA5400.471NLT | FIXED IND 470NH 5A 30 MOHM SMD | 0 - Immediate | $4.32 | Vis detaljer |
![]() | ![]() | PA5400.472NLT | FIXED IND 4.7UH 1.6A 293 MOHM | 3919 - Immediate | $7.76 | Vis detaljer |
![]() | ![]() | PA5400.561NLT | FIXED IND 560NH 4.5A 36 MOHM SMD | 0 - Immediate | $4.32 | Vis detaljer |
![]() | ![]() | PA5400.562NLT | FIXED IND 5.6UH 1.5A 360 MOHM | 0 - Immediate | $4.32 | Vis detaljer |
![]() | ![]() | PA5400.681NLT | FIXED IND 680NH 4A 40 MOHM SMD | 0 - Immediate | $4.32 | Vis detaljer |
![]() | ![]() | PA5400.682NLT | FIXED IND 6.8UH 1.4A 400 MOHM | 0 - Immediate | $4.32 | Vis detaljer |
![]() | ![]() | PA5400.821NLT | FIXED IND 820NH 3.5A 48 MOHM SMD | 0 - Immediate | $4.32 | Vis detaljer |
![]() | ![]() | PA5400.822NLT | FIXED IND 8.2UH 1.2A 463 MOHM | 7950 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | PA5401.101NLT | FIXED IND 100NH 10.5A 9 MOHM SMD | 0 - Immediate | $4.17 | Vis detaljer |
![]() | ![]() | PA5401.102NLT | FIXED IND 1UH 4A 38 MOHM SMD | 0 - Immediate | $4.17 | Vis detaljer |
![]() | ![]() | PA5401.103NLT | FIXED IND 10UH 1.4A 422 MOHM SMD | 2514 - Immediate | $8.05 | Vis detaljer |