Kona High-Reliability Power Connectors | Datasheet Preview
Harwin’s Kona 8.5 mm pitch high-reliability connector family achieves a high-quality, high-current connection for the most demanding environments. Individually shrouded contacts achieve 60 A continuous current and 3,000 V per contact with a durability rating of 250 mating cycles. The 6-finger contact design is beryllium copper and gold-plated to maintain electrical continuity under heavy shock and vibration and is available in a compact single-row package in cable-to-board configurations. Low outgassing properties meet NASA and ESA outgassing requirements for both vacuum or space use. Stainless-steel mate-before-lock thumbscrews prevent damage during the locking process by ensuring the contacts are fully mated before engaging the fixings while backpotting cavities provide additional strain relief.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | KA1-2010398F2 | CONN RCPT HSG 3POS 8.50MM | 15 - Immediate | $154.22 | Vis detaljer |
![]() | ![]() | KA1-2010398F1 | CONN RCPT HSG 3POS 8.50MM | 211 - Immediate | $158.07 | Vis detaljer |
![]() | ![]() | KA1-2010298F2 | CONN RCPT HSG 2POS 8.50MM | 855 - Immediate | $150.37 | Vis detaljer |
![]() | ![]() | KA1-2010298F1 | CONN RCPT HSG 2POS 8.50MM | 536 - Immediate | $153.55 | Vis detaljer |
![]() | ![]() | KA1-2010498F1 | CONN RCPT HSG 4POS 8.50MM | 169 - Immediate | $163.65 | Vis detaljer |
![]() | ![]() | KA1-MV10205M1 | CONN HDR 8.5MM VERT PCB 2POS | 463 - Immediate | $377.91 | Vis detaljer |
![]() | ![]() | KA1-2010498F2 | CONN RCPT HSG 4POS 8.50MM | 55 - Immediate | $159.22 | Vis detaljer |
![]() | ![]() | Z9951-00 | BIT HEX 2MM 1/4" 1.97" | 0 - Immediate | $269.00 | Vis detaljer |
![]() | ![]() | Z9953-00 | SCREWDRIVER HEX 2MM 6.18" | 12 - Immediate | $317.01 | Vis detaljer |
![]() | ![]() | KA1-0400005 | CONN SOCKET 8AWG SLDR GOLD | 2289 - Immediate | $153.45 | Vis detaljer |
![]() | ![]() | KA1-MV10405M2 | CONN HDR 8.5MM VERT PCB 4POS | 7 - Immediate | $521.64 | Vis detaljer |
![]() | ![]() | KA1-MV10405M1 | CONN HDR 8.5MM VERT PCB 4POS | 0 - Immediate | $536.36 | Vis detaljer |
![]() | ![]() | KA1-MV10305M2 | CONN HDR 8.5MM VERT PCB 3POS | 0 - Immediate | $336.35 | Vis detaljer |
![]() | ![]() | KA1-MV10305M1 | CONN HDR 8.5MM VERT PCB 3POS | 48 - Immediate | $508.56 | Vis detaljer |
![]() | ![]() | KA1-MV10205M2 | CONN HDR 8.5MM VERT PCB 2POS | 22 - Immediate | $430.92 | Vis detaljer |
![]() | ![]() | KA1-4240000 | NUT SLOTTED M3 FOR KONA | 425 - Immediate | $9.91 | Vis detaljer |
![]() | ![]() | ZA1-9040000 | TOOL EXTRACT FOR KA1-0400005 | 24 - Immediate | $679.61 | Vis detaljer |
![]() | ![]() | ZA1-9020000 | SCREWDRIVER FOR M3 NUT KONA | 0 - Immediate | $580.71 | Vis detaljer |