Same Sky IP-Rated Audio Solutions | DigiKey Daily
Same Sky offers their waterproof audio solutions, including speakers, microphones, and buzzers. With a large number of configurations and options, these IP-rated audio solutions deliver the durability and performance needed to withstand harsh, high-moisture environments. Their waterproof speakers include compact sizes as low as 15 millimeters by 11 millimeters, and depths as low as 2.5 millimeters. They offer sound pressure levels from 90 dB to 93 dB, and input power as low as 0.7 watts. The waterproof microphones have IP ratings of IP57, IP65, and IP67. They feature omnidirectional directivity, sensitivity ratings as low as negative 42 dB, and depths as low as 1.5 millimeters. Waterproof buzzers include ratings of IP67 and IP68, and offer panel mount, through hole, and wire lead mounting styles.
Waterproof Speakers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMS-151125-076S-67 | SPEAKER 6OHM 700MW TOP PT 92.5DB | 4784 - Immediate | $28.44 | Vis detaljer |
![]() | ![]() | CMS-15113-076S-67 | SPEAKER 6OHM 700MW TOP PORT 92DB | 1027 - Immediate | $28.44 | Vis detaljer |
![]() | ![]() | CMS-15113-076SP-67 | SPEAKER 6OHM 700MW TOP PORT 92DB | 634 - Immediate | $27.97 | Vis detaljer |
![]() | ![]() | CMS-151125-078S-67 | SPEAKER 8OHM 700MW TOP PORT 91DB | 764 - Immediate | $28.44 | Vis detaljer |
![]() | ![]() | CMS-151125-078SP-67 | SPEAKER 8OHM 700MW TOP PORT 91DB | 1765 - Immediate | $27.97 | Vis detaljer |
Waterproof Microphones
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMC-2742WBL-25L | MIC COND ANLG OMNI -42DB 0.236"D | 10843 - Immediate | $24.89 | Vis detaljer |
![]() | ![]() | CME-1538-100LB | MIC COND ANLG OMNI -38DB 0.157"D | 0 - Immediate | $43.22 | Vis detaljer |
![]() | ![]() | CMC-6027-42L100 | MIC COND ANLG OMNI -42DB 0.236"D | 1100 - Immediate | $29.47 | Vis detaljer |
![]() | ![]() | CMC-9745-130T | MIC COND ANLG OMNI -42DB 0.382"D | 17384 - Immediate | $35.74 | Vis detaljer |
![]() | ![]() | CMC-6035-130T | MIC COND ANLG OMNI -42DB 0.236"D | 0 - Immediate | $32.00 | Vis detaljer |
![]() | ![]() | CMC-4015-130T | MIC COND ANLG OMNI -42DB 0.157"D | 627 - Immediate | $30.50 | Vis detaljer |
Waterproof Buzzers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPE-243 | BUZZER PIEZO 12V 14.00MM CUSTOM | 768 - Immediate | $77.27 | Vis detaljer |
![]() | ![]() | CPE-267 | BUZZER PIEZO 12V 25.60MM FLANGE | 1731 - Immediate | $87.66 | Vis detaljer |
![]() | ![]() | CPE-244 | BUZZER PIEZO 12V 14.00MM TH | 1489 - Immediate | $77.46 | Vis detaljer |
![]() | ![]() | CPT-1495C-300 | BUZZER PIEZO 10V 14.00MM CUSTOM | 1405 - Immediate | $48.46 | Vis detaljer |
![]() | ![]() | CPT-1495CI-300 | BUZZER PIEZO 10V 14.00MM TH | 526 - Immediate | $50.14 | Vis detaljer |
![]() | ![]() | CPT-2521C-500 | BUZZER PIEZO 20V 25.60MM FLANGE | 2341 - Immediate | $74.84 | Vis detaljer |